HelaCon Releasable Wire Connectors

HellermannTyton's connectors provide faster, easier, and more reliable connections in electrical installation applications

Image of HellermannTyton's HelaCon Releasable Wire ConnectorsHellermannTyton's HelaCon releasable wire connectors replace traditional twist-on wire connectors. They provide faster, easier, and more reliable connections and distribution of cable and conductors in electrical installation applications. These connectors have a lever that opens for insertion and repositioning of wires, and snaps closed to establish a secure connection. Suitable for use with solid and stranded wires.

Features

  • Quick release simplifies the insertion and removal of wires for fast, safe and secure operation
  • Connects solid and stranded wires within the same housing for versatile wire management
  • Accepts 12 AWG solid wire and 14 AWG to 28 AWG stranded wire
  • Clear housing eases inspection with visual verification that wires have been inserted properly

HelaCon Releasable Wire Connectors

ImageManufacturer Part NumberDescriptionTerminal TypeNumber of Wire EntriesWire GaugeAvailable QuantityPriceView Details
HELACON RELEASABLE WIRE CONNECTO148-90065HELACON RELEASABLE WIRE CONNECTOButt Splice, Closed End, Individual Openings212-28 AWG4877 - Immediate$2.27View Details
HELACON RELEASABLE WIRE CONNECTO148-90059HELACON RELEASABLE WIRE CONNECTOButt Splice, Closed End, Individual Openings212-28 AWG4595 - Immediate$2.27View Details
HELACON RELEASABLE WIRE CONNECTO148-90060HELACON RELEASABLE WIRE CONNECTOButt Splice, Closed End, Individual Openings312-28 AWG3081 - Immediate$2.76View Details
HELACON RELEASABLE WIRE CONNECTO148-90067HELACON RELEASABLE WIRE CONNECTOButt Splice, Closed End, Individual Openings512-28 AWG2959 - Immediate$3.85View Details
HELACON RELEASABLE WIRE CONNECTO148-90066HELACON RELEASABLE WIRE CONNECTOButt Splice, Closed End, Individual Openings312-28 AWG4994 - Immediate$2.76View Details
HELACON RELEASABLE WIRE CONNECTO148-90061HELACON RELEASABLE WIRE CONNECTOButt Splice, Closed End, Individual Openings512-28 AWG1710 - Immediate$3.76View Details
Published: 2024-07-30