HEMC3 Industrial Grade Media Converters Featuring Two Copper Ports
Henrich’s 10/100BaseT(X) to 100BaseFX medial converters for hazardous locations
Henrich's HEMC3 fiber to copper media converters offer an extra copper port to support two devices. They are designed for rugged industrial environments including manufacturing, oil and gas, water and wastewater, utilities, and transportation. The extra copper port enables users to connect an additional device without using up another fiber and adding another media converter, doubling efficiency and controlling costs.
- IP30 metal housing
- DIN rail mounting with panel mount option
- Fiber interface options include SC, ST, and FC
- Available in multimode and single mode
- Standard operating temperature: -10°C to +60°C
- Wide temperature option: -40° to +75°C
- Redundant power input
- Designed to meet Level 3 (heavy) industrial environments including EMI, EMS, shock, freefall, and vibration
- Support distances from 2 km to 20 km
Applications
- Hazardous locations (Class 1 Division 2)
HEMC3 Industrial Grade Media Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | HEMC3-SC-VL | MEDIA CONVERTER DIN-RAIL UNMANAG | 0 - Immediate | $229.94 | View Details | |
![]() | HEMC3-SC-VLW | MEDIA CONVERTER DIN-RAIL UNMANAG | 0 - Immediate | $237.46 | View Details | |
![]() | HEMC3-ST-VL | MEDIA CONVERTER DIN-RAIL UNMANAG | 0 - Immediate | $229.94 | View Details | |
![]() | HEMC3-ST-VLW | MEDIA CONVERTER DIN-RAIL UNMANAG | 0 - Immediate | See Page for Pricing | View Details |