HES5A-4E60 5-Port PoE DIN Rail Industrial-Grade Ethernet Switch
Henrich’s 5-port Ethernet switch supports up to 240 W of power in a rugged, compact design
Henrich’s HES5A-4E60 Power over Ethernet (PoE) DIN rail mount industrial-grade Ethernet switch provides five ports with four 60 W PoE++ ports. Each of the four ports can provide 60 W per port for applications such as cameras, heaters, digital signs, LED lighting, and intelligent lighting systems. This powerful switch supports up to 240 W of power in a rugged, compact design. The HES5A-4E60 has a wide range of input power ranging from 9 VDC to 52 VDC.
- PoE 60 W per port IEEE 802.3bt compliant
- Total wattage 240 W to support 60 W on each port
- Compact IP40 metal housing
- DIN rail mounting with panel mount options
- Standard operating temperature: -10°C to +60°C
- Fanless design
- Redundant power inputs ranging from 9 VDC to 52 VDC
- Data rates 10/100 Mbps
- Designed to meet Level 3 (heavy) industrial environments including EMI, EMS, shock, freefall, and vibration
- Fiber port option available
- Industrial
- Transportation
- Commercial
- Retail
HES5A-4E60 5-Port PoE DIN Rail Industrial Grade Ethernet Switch
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | HES5A-4E60-VL | DIN-RAIL UNMANAGED INDUSTRIAL ET | 6 - Immediate | $1,186.02 | View Details |