BK11 Series – Ultra-Compact Multi-Power Connectors for Portable Devices

Hirose BK11 series multi-power FPC-to-board connectors feature 0.35 mm pitch, 0.6 mm stacking height, and 1.9 mm width

Image of Hirose BK11 Series FPC-to-Board Connectors The Hirose BK11 is an ultra-compact FPC-to-board connector engineered for power and performance in portable electronics. With a 0.35 mm pitch, 0.6 mm stacking height, and slim 1.9 mm width, the BK11 delivers up to 8 A total current through a multi-power hybrid layout featuring two main power contacts (4 A) and four sub power contacts (2.5 A). This structure supports power delivery to multiple modules through a single connector, reducing component count and saving mounting space. Armored metal guides, reinforced solder points, and a tactile click design ensure secure, reliable mating even in compact or vibration-prone devices. Ideal for smartphones, wearables, wireless audio, and other battery-powered products, the BK11 Series offers a robust and space-saving connectivity solution.

Features
  • A hybrid design with multi-power and signal contacts, including two main power pins (4 A) and four sub power pins (2.5 A), supporting up to 8 A total in one compact connector
  • Optimized to support multiple modules through one connector, reducing signal lines and saving mounting space on the board
  • A robust structure with fully armored metal guides to prevent housing damage during misalignment
  • Reinforced solder points at each power contact to increase PCB peeling strength and ensure long-term retention
  • Smooth and reliable mating with a wide self-alignment range and a clear tactile click
  • A halogen-free construction that meets IEC 61249-2-21 environmental standards

BK11 Series FPC-to-Board Connectors

ImageManufacturer Part NumberDescriptionPitchAvailable QuantityPriceView Details
New Product
PLUG, 0.35MM PITCH, 10POS., AC 3
BK11C0.6-10DP6-0.35V(895)PLUG, 0.35MM PITCH, 10POS., AC 30.014" (0.35mm)257 - Immediate$2.45View Details
New Product
RECEPTACLE, 0.35MM PITCH, 10POS.
BK11C0.6-10DS6-0.35V(895)RECEPTACLE, 0.35MM PITCH, 10POS.0.014" (0.35mm)313 - Immediate$2.92View Details
Published: 2025-09-09