CX70 USB Type-C™ Connector

Hirose offers its CX70 USB Type-C connector with space reduction by minimized length and mid-mount design

Image of Hirose's CX70 USB Type-C ConnectorHirose's CX70 is a USB Type-C connector with a mid-mount USB 3.1 efficient design that offers a compact footprint to save valuable PCB space. Featuring a depth of only 8.35 mm, the shorter design allows additional PCB space for optimizing antenna design and / or frees up space for increased battery capacity.

The hybrid CX70 series simplifies retrofit and repair operations by utilizing both SMT and through-hole soldering. The hybrid design also facilitates automated optical inspection and eases reworking of the solder terminal joints with a visible lead design. As a USB 3.1 Type-C connector, it features a symmetrical mating design that allows for reversible plug insertion. The mid-mount, 24-position, CX70 series USB 3.1 has a rating of 5 A for a total of 100 W of power.

Features
  • Type-C interface connector
  • Mid-mount and shortened length design, produces small package size
  • Hybrid PCB layout supports ease-of-repair
  • Ease-of-use, 180° plug insertion
  • USB Type-C compliant interface connector (TID no. in process)
  • USB 3.1 Gen1 (5 Gbps), high-speed transmission

CX70 USB Type-C Connector

ImageManufacturer Part NumberDescriptionGenderSpecificationsMounting TypeAvailable QuantityPriceView Details
CONN RCPT USB3.0 TYPEC 24POS SMDCX70M-24P1CONN RCPT USB3.0 TYPEC 24POS SMDReceptacleUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))Board Edge, Cutout; Surface Mount; Through Hole, Right Angle7604 - Immediate$4.29View Details
Published: 2016-08-16