DF22 Series
Hirose's DF22 series is a rugged, high-current, board-to-wire connector designed for internal power supply connections
Hirose's DF22 series is a rugged, high-current, board-to-wire connector designed for internal power supply connections. This discrete wire connector has a maximum capacity of 30 A, a mechanical positive-locking mechanism that emits a clear tactile click after a successful mate, three different keying options, and the ability to be used as an in-line connection. The header is keyed to prevent the contacts from being damaged by incorrect mating, and is offered in three different colors to make identifying each connection easier. Built-in posts prevent reverse insertion onto the PCB and guide the connector into its correct position to be mounted. The DF22 are RoHS-compliant and have been listed by the UL, C-UL, and TÜV. Accepts 10 AWG to 16 AWG.
| Features | ||
|
|
Headers, Male Pins
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DF22-3P-7.92DSA(05) | CONN HEADER VERT 3POS 7.92MM | 0 - Immediate | $1.36 | View Details |
![]() | ![]() | DF22-2P-7.92DS(35) | CONN HEADER R/A 2POS 7.92MM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DF22-2P-7.92DSA(05) | CONN HEADER VERT 2POS 7.92MM | 0 - Immediate | See Page for Pricing | View Details |
Contacts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DF22A-1416SC | CONN SOCKET 14-16AWG CRIMP TIN | 0 - Immediate | See Page for Pricing | View Details |
Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DF22-2S-7.92C(28) | CONN RCPT HSG 2POS 7.92MM | 5493 - Immediate | $0.60 | View Details |
![]() | ![]() | DF22L-2S-7.92C(28) | CONN RCPT HSG 2POS 7.92MM | 19275 - Immediate | $0.60 | View Details |
![]() | ![]() | DF22R-2S-7.92C(28) | CONN RCPT HSG 2POS 7.92MM | 4944 - Immediate | $0.60 | View Details |
Tools - Presses
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HT104/DF22-1416 | TOOL HAND CRIMPER 14-16AWG SIDE | 2 - Immediate | $4,666.57 | View Details |
![]() | ![]() | HT103/DF22A-1012 | TOOL HAND CRIMPER 10-12AWG | 4 - Immediate | $5,070.36 | View Details |
![]() | ![]() | HT104/DF22A-1416 | TOOL HAND CRIMPER 14-16AWG SIDE | 7 - Immediate | $4,479.90 | View Details |
Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DF22-2RS/P-7.92 | CONN RETAINER 2POS 7.92MM | 1976 - Immediate | $0.62 | View Details |
![]() | ![]() | DF22-1RS/P-7.92 | CONN RETAINER 1POS 7.92MM | 100 - Immediate | $0.57 | View Details |
![]() | ![]() | DF22-3RS/P-7.92 | CONN RETAINER 3POS 7.92MM | 434 - Immediate | $0.71 | View Details |