EX Small 280-Position 0.8 mm Connector
Hirose offers the EX connector series
Hirose's EX series, 280 position connector system is a 0.8 mm pitch connector developed for medical and industrial applications. The high pin count and small size is optimum for portable ultrasound scanning interface. The plug is available in a right-angle configuration and the receptacles are available in both right-angle and straight, shielded and non-shielded configurations. This series features a floating locator that improves mounting efficiency.
Features and Benefits | ||
|
|
|
Applications | ||
|
|
EX Series Connectors
Image | Manufacturer Part Number | Description | Available Quantity | ||
---|---|---|---|---|---|
![]() | ![]() | EX10F-280S | CONN RCPT 280POS R/A SMD | 18 - Immediate | View Details |
![]() | ![]() | EX10E-280S | CONN RCPT 280POS R/A SMD | 4 - Immediate | View Details |
![]() | ![]() | EX20F-280S | CONN RCPT 280POS SMD | 3 - Immediate | View Details |
![]() | ![]() | EX20E-280S | CONN RCPT 280POS SMD | 5 - Immediate | View Details |
![]() | ![]() | EX10E-280P | CONN PLUG 280POS R/A SMD | 0 - Immediate | View Details |
![]() | ![]() | EX-SG | GUIDE SCKT FOR EX10 AND EX20 | 1 - Immediate | View Details |
![]() | ![]() | EX-PG | GUIDE POLE FOR EX10 AND EX20 | 2 - Immediate | View Details |