FH69 Series Back Flip FPC/FFC Connector
Hirose’s FH69 connector features a two-point contact system that utilizes a spring design to maintain constant connectivity
Hirose’s FH69 series back flip printed circuit (FPC)/flat flexible connector (FFC) connectors feature top and bottom independent two-point contacts. The FH69 series offers unparalleled performance in harsh environmental conditions. The two-point contact system utilizes a spring design to maintain constant connectivity, making the FH69 series resistant to dust intrusion, shock, and vibration. The backflip FPC/FFC connector offers high heat resistance up to +125°C to satisfy automotive requirements.
- Two-point contact system utilizes a spring design to maintain constant connectivity
- Unparalleled performance in harsh environmental conditions
- Resistant to dust intrusion, shock, and vibration
- High heat resistance up to +125°C to satisfy automotive requirements
- Offers board design flexibility and ease of assembly
- Backflip design greatly increases the FPC/FFC retention in the vertical direction
- Land pattern compatibility supports exchange with products such as the FH75, FH52, and FH28
- Land pattern reduces the labor time needed when substituting a series when top contact routing is required
- Zero insertion force (ZIF) design
- Slim 0.5 mm pitch
- 2.3 mm height
- Operating temperature: -55°C to +125°C
- Rated voltage: 50 VAC/DC
- Rated current: 0.5 A
- Automotive
- Meter clusters
- LiDAR
- Infotainment
- Industrial equipment
FH69 Series Back Flip FPC/FFC Connector
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FH69-60S-0.5SH | CONN FFC FPC 60POS 0.5MM R/A | 495 - Immediate | $3.12 | View Details |