GT21 Series High-Frequency Antenna Connectors

Hirose’s antenna connectors have a space-saving design that reduces the footprint by up to 37%

Image of Hirose's GT21 Series High-Frequency Antenna ConnectorsHirose has reduced the size of its 2.5 GHz high-frequency antenna connector to offer significant space savings in automotive antenna systems. Employing a one-step crimp termination design, the GT21 series antenna connector reduces assembly time and cost. The crimp termination design also enables the cable assembly to be completed without touching the center conductor, which provides precise center conductor positioning and consistent operation.

Benefits
  • Out-performs industry standard FAKRA connectors in high-frequency characteristics
  • Rated for exposure to:
    • Shock and vibration
    • Sulfur dioxide
    • High humidity
    • Thermal shock
  • Space-saving design reduces footprints by up to 37%
  • One-step crimp termination design:
    • Reduces assembly time and cost
    • Enables precise center conductor positioning and consistent operation
Specifications
  • Lock strength of 98N
  • Available in three termination variations:
    • Pin through-hole
    • Surface mount (SMT)
    • In-line
  • Supports single coaxial, 2-port, 3-port, and 4-port cable terminations
  • Single coaxial version is offered in four color-coded keying options
  • Operating temperature: -40°C to +105°C

Applications

  • Automotive

GT21 Series Coaxial Connectors (RF)

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RETAINER FOR GT21 HOUSINGGT21-1P-RCONN RETAINER FOR GT21 HOUSING96 - Immediate$0.69View Details
CONN RETAINER FOR GT21 HOUSINGGT21-1S-RCONN RETAINER FOR GT21 HOUSING0 - Immediate$0.79View Details
CONN HOUSING FOR F TERMINALSGT21-1S-HUCONN HOUSING FOR F TERMINALS90 - Immediate$1.17View Details
CONN HOUSING FOR F TERMINALSGT21T-1S-HUCONN HOUSING FOR F TERMINALS77 - Immediate$1.48View Details

GT21 Series Pluggable Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PIN HEADER PCB R/AGT21-1P-DS(B)CONN PIN HEADER PCB R/A0 - Immediate$4.37View Details
CONN PIN HEADER PCB R/AGT21-2/1P-HCONN PIN HEADER PCB R/A434 - Immediate$4.77View Details
CONN PIN HEADER PCB R/AGT21-1P-DSCONN PIN HEADER PCB R/A137 - Immediate$6.12View Details
CONNECTORGT21T-1P-H(C)(55)CONNECTOR0 - Immediate$3.57View Details
CONN PIN HEADER PCB R/AGT21-1P-DS(C)CONN PIN HEADER PCB R/A0 - Immediate$4.37View Details
CONN PIN HEADER PCB R/AGT21-1P-DS(A)CONN PIN HEADER PCB R/A0 - Immediate$4.37View Details

GT21 Series Rectangle Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN COAX PLUG HSG INLINE W/BRACGT21AN-2PP-HUCONN COAX PLUG HSG INLINE W/BRAC0 - Immediate$1.07View Details
CONN INLINE SOCKET HOUSINGGT21A-4S-HUCONN INLINE SOCKET HOUSING0 - Immediate$0.90View Details
CONN INLINE SOCKET HOUSINGGT21A-3S-HUCONN INLINE SOCKET HOUSING0 - Immediate$1.00View Details
CONN INLINE SOCKET HOUSINGGT21A-2S-HU(A)CONN INLINE SOCKET HOUSING0 - Immediate$0.90View Details
CONN INLINE SOCKET HOUSINGGT21A-2S-HU(B)CONN INLINE SOCKET HOUSING0 - Immediate$0.90View Details
CONN INLINE SOCKET HOUSINGGT21A-2S-HUCONN INLINE SOCKET HOUSING0 - Immediate$0.90View Details

GT21 Series Crimpers, Applicators, and Presses

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TOOL PRESS APPLICATORAP-GT21-30/1629PITOOL PRESS APPLICATOR0 - ImmediateSee Page for PricingView Details
Published: 2023-02-24