MRF14 Series Connector System

Hirose offers the MRF14 series, a non-magnetic, high durability connector system

Image of Hirose MRF14 Series Connector SystemHirose MRF14 series is a non-magnetic, high durability connector system. It is available in both coaxial type and signal type. These connectors have low insertion and withdrawal forces. The housing design is customizable.

Coaxial Type Signal Type
  • Small diameter: O.D. Ø3.84 mm for both plug and jack
  • Excellent high frequency characteristics:
    • DC to 0.5 GHz: V.S.W.R. 1.3 (max.)
    • 0.5 to GHz: V.S.W.R. 1.5 (max.)
  • Low insertion/withdrawal force:
    • Insertion force: 1.5 N max./pin
    • Withdrawal force: 0.15 N min./pin
  • Small and light weight contact
    • Male contact: O.D. Ø2.09 mm, weight 0.35 g to 0.62 g
    • Female contact: O.D. Ø2.04 mm, weight 0.18 g
  • Variations
    • TH soldering type, cable type
  • Low insertion / withdrawal force:
    • Insertion force: 0.3 N (nominal)/pin
  • Withdrawal force: 0.02 N min./pin

MRF14 Part Series

ImageManufacturer Part NumberDescriptionNumber of PositionsPitchAvailable QuantityPrice
CONN JACK HSG 8POS COAXMRF14-8J-CHCONN JACK HSG 8POS COAX8-20 - Immediate$45.64View Details
CONN PLUG HSG 8POSMRF14-8P-CHCONN PLUG HSG 8POS8-20 - Immediate$51.94View Details
CONN SOCKET CRIMP COAXMRF14-J-088NM-1CONN SOCKET CRIMP COAXCrimp-18 - Immediate$51.61View Details
CONN HSG 14POS FOR MALE/FEMALEMRF14-CON(M)-14MCONN HSG 14POS FOR MALE/FEMALE14-6 - Immediate$62.08View Details
CONN PIN CRIMP COAXMRF14-P-088NM-1CONN PIN CRIMP COAXCrimp-0 - Immediate$61.42View Details
Published: 2015-05-06