MTS2800/MTS2700 Series Mammuthus Switches
Hirschmann's MTS2700 and MTS2800 enterprise-managed switches are designed for IT/OT convergence applications
Hirschmann's IT MAMMUTHUS (MTS) series switches are high-performance enterprise Ethernet switches offering reliable, secure, and powerful solutions for IT/OT convergence applications across multiple industries. With comprehensive L2 switching features and advanced L3 functions, MTS devices provide operational efficiency while laying the foundation for realizing the full potential of Industry 4.0.
Hirschmann's MTS2800 series switches provide a whole set of access and aggregation solutions. All switches in this series are equipped with redundant PSUs. The switches have a compact mechanical design with low noise and can fit within a 600 mm x 600 mm compact cabinet. The switches can work properly under a maximum temperature of up to +55°C. All the RJ45 ports in MTS2800 series switches support auto-negotiation and MDI/MDI-X. The switches can be applied to various working situations, such as desktops, ELV rooms, and data aggregation layers. The switches have 4 or 6 SFP+ slots and support a stacking configuration, eliminating a single point of failure and provide MCLAG. The switches have comprehensive L2/L3 feature sets and can provide flexible, reliable, and secure choices for network planning. The general security and flow control technology such as DAI, DHCP snooping, IGMP snooping, and 802.1x that the switches have can help administrators deploy a secure and robust network infrastructure.
Hirschmann's MTS2700 series switches provide a whole set of access solutions, supporting complex network design. The switches can prevent unauthorized network access or mitigate the impact of network attacks via various security features. All RJ45 ports in MTS2700 series switches support the PoE/PoE+ function, providing up to a 30 W power supply for the PoE PD device, such as a webcam, IP telephone, and others. Modular PSUs can provide FRU, and the device can work properly at a maximum temperature of +55°C. The MTS2700 switches have a comprehensive L2/L3 feature set, which can provide a flexible, reliable, and secure choice for network planning. Network consultants can enhance network security via DAI/DHCP snooping, optimize multicast via IGMP snooping, or use broadcast control to ensure the network stability when UMB flooding.
- MTS2800 Series
- SDN ready
- Ethernet ring protection switching
- Stackable: up to 8 devices
- Layer 3: wire-speed routing with standardized routing protocols
- Storm control
- IPv6
- EAL2
- MTS2700 Series
- Power over Ethernet Plus (PoE+)
- SDN ready
- Ethernet ring protection switching
- Stackable: up to 8 devices
- Layer 3: wire-speed routing with standardized routing protocols
- Storm control
- IPv6
- EAL2
Applications
- IT/OT convergence
MTS2800/MTS2700 Series Mammuthus Switches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MTS2724-6X-MP-E | 24*GE POE/POE+, 4*10G SFP+ SLOTS | 1 - Immediate | $9,733.64 | View Details |
![]() | ![]() | MTS2824-6X-E | 24*GE TX, 6*10G SFP+ SLOTS, | 1 - Immediate | $9,207.48 | View Details |
![]() | ![]() | MTM2700-PSU120 | 120W POWER SUPPLY UNIT; NO POE | 2 - Immediate | $1,332.85 | View Details |
![]() | ![]() | MTM2700-PSU500 | 500W POWER SUPPLY UNIT; POE SUPP | 2 - Immediate | $3,416.68 | View Details |