ILFS Disposable Invasive Liquid Flow Sensor and Evaluation Kit

Honeywell flow sensor solution provides users with an economical, scalable option for high-accuracy sensing across a wide range of flow measurement applications

Image of Honeywell Sensing ILFS Liquid Flow Sensor and Eval Kit The Honeywell ILFS disposable invasive liquid flow sensor evaluation kit is available to demonstrate the performance of Honeywell liquid flow sensing technology. While the eval kit's primary purpose is to enable users to quickly set up and test the sensor's performance, the device has been fully tested under typical environmental conditions. It is available for direct integration into many applications and can be customized. The kit provides a USB interface and desktop application. The sensing system is fully calibrated and temperature compensated over the specified flow range. The sensor has a linear flow output over the temperature range of +10°C to +40°C (+50°F to +104°F) and is calibrated with distilled water.

Honeywell liquid flow sensors use an innovative thermal flow sensor in direct contact with the measurement media to provide unparalleled accuracy and sensitivity. The sensor uses a two-piece configuration that maximizes cost-effectiveness, particularly for high-volume disposable applications. The disposable half contains only the essential sensing element and integrated circuit chip to minimize the cost of single-use components. A reusable side contains a higher-cost microcontroller and power management circuits that can be used for the application's life. This two-piece flow sensor solution provides users with an economical, scalable option for high-accuracy sensing across a wide range of flow measurement applications.

Liquid Flow Sensor FAQ

Features
  • Eval kit contents
    • Reusable base station
    • Two (2) disposable liquid flow sensor cartridges
    • 3/16 in. ID silicon tubing
    • USB-C® cable
    • Reusable zip tie
    • T-slot frame mounting screw
  • Design
    • High-resolution measurements
    • Plug and play USB-C interface
    • Easy-to-use PC application
    • Flexible mounting options
Applications
  • Healthcare
    • Dialysis
    • Urology
    • Infusion
    • Patch pumps
    • Hematology
    • Molecular diagnostics
    • Bioreactors
  • Industrial
    • Food and beverage equipment
    • Smart appliances
    • Smart water meters
    • Irrigation systems
    • Water treatment and processing

Image of Honeywell Liquid Flow IV Tubing banner

ILFS Disposable Invasive Liquid Flow Sensor and Evaluation Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
400 ML/HR LIQUID FLOW SENSOR EVAILFE00400400 ML/HR LIQUID FLOW SENSOR EVA4 - Immediate$1,524.00View Details
SENSOR FLOW LIQ 0 ~ 6.6 MLPMIFS00400B1B1SENSOR FLOW LIQ 0 ~ 6.6 MLPM19 - Immediate$351.68View Details
Updated: 2025-01-13
Published: 2024-12-31