MT Series Micro Switch Miniature Toggle Switches
Honeywell presents switches designed for use in demanding environments
Honeywell Micro Switch MT series miniature toggle switches are designed to meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches are designed for use in applications in many demanding outdoor environments where the panels are subjected to such things as vibration from equipment, temperature extremes, dust, splashing water, and/or hose-directed water.
| Features | Benefits | |
|
|
MT Series Micro Switch Miniature Toggle Switches
| Image | Manufacturer Part Number | Description | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1MT1-1 | SWITCH TOGGLE SPDT 5A 28V | On-Off-On | 5A (DC) | 28 V | 5 - Immediate | $55.32 | View Details |
![]() | ![]() | 1MT1-3 | SWITCH TOGGLE SPDT 5A 28V | On-On | 5A (DC) | 28 V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 1MT1-5 | SWITCH TOGGLE SPDT 5A 28V | On-Off-Mom | 5A (DC) | 28 V | 0 - Immediate 86 - Marketplace | $50.28 | View Details |
![]() | ![]() | 1MT1-7 | SWITCH TOGGLE SPDT 5A 28V | Mom-Off-Mom | 5A (DC) | 28 V | 0 - Immediate 25 - Marketplace | $47.62 | View Details |
![]() | ![]() | 1MT1-8 | SWITCH TOGGLE SPDT 5A 28V | On-Mom | 5A (DC) | 28 V | 0 - Immediate 400 - Marketplace | $38.82 | View Details |
![]() | ![]() | 2MT1-1 | SWITCH TOGGLE DPDT 5A 28V | On-Off-On | 5A (DC) | 28 V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 2MT1-3 | SWITCH TOGGLE DPDT 5A 28V | On-On | 5A (DC) | 28 V | 0 - Immediate | $39.00 | View Details |
![]() | ![]() | 2MT1-5 | SWITCH TOGGLE DPDT 5A 28V | On-Off-Mom | 5A (DC) | 28 V | 0 - Immediate 391 - Marketplace | $54.04 | View Details |
![]() | ![]() | 2MT1-7 | SWITCH TOGGLE DPDT 5A 28V | Mom-Off-Mom | 5A (DC) | 28 V | 0 - Immediate 296 - Marketplace | $81.86 | View Details |
![]() | ![]() | 2MT1-8 | SWITCH TOGGLE DPDT 5A 28V | On-Mom | 5A (DC) | 28 V | 0 - Immediate | $42.22 | View Details |
![]() | ![]() | 1MT2-1 | SWITCH TOGGLE SPDT 100MA 28V | On-Off-On | 100mA (DC) | 28 V | 0 - Immediate 769 - Marketplace | $67.14 | View Details |
![]() | ![]() | 1MT2-5 | SWITCH TOGGLE SPDT 100MA 28V | On-Off-Mom | 100mA (DC) | 28 V | 0 - Immediate 623 - Marketplace | $71.32 | View Details |
![]() | ![]() | 2MT2-1 | SWITCH TOGGLE DPDT 100MA 28V | On-Off-On | 100mA (DC) | 28 V | 0 - Immediate 23 - Marketplace | $77.86 | View Details |
![]() | ![]() | 2MT2-3 | SWITCH TOGGLE DPDT 100MA 28V | On-On | 100mA (DC) | 28 V | 45 - Immediate | $80.20 | View Details |