NGC Series Limit Switches

Honeywell’s MICRO SWITCH™ NGC series compact limit switches are a configurable platform of medium-duty switches

Image of Honeywell NGC Series SwitchesHoneywell’s MICRO SWITCH NGC series compact limit switches are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC series. MICRO SWITCH NGC series can be configured more than 380,000 ways, carries global approvals, and are sealed to IP67 for potential use in indoor and outdoor applications.

Features
  • SPDT or DPDT configurable circuitry
  • Snap-action, positive-break contacts
  • Silver alloy and gold plated contact options
  • UL, CE, cUL, and CCC approvals
  • NEMA 1, 4, 12, 13; IP67 sealing
  • Metal and plastic housing options
  • Cable and connector terminations
  • Variety of heads and actuator levers

NGC Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH SNAP ACTION DPST 6A 120VNGCMA10AX01CSWITCH SNAP ACTION DPST 6A 120V167 - Immediate$110.09View Details
SWITCH SNAP ACTION DPST 6A 120VNGCMA10AX01MSWITCH SNAP ACTION DPST 6A 120V57 - Immediate$109.41View Details
SWITCH SNAP ACTION DPST 6A 120VNGCMB10AX01A1ASWITCH SNAP ACTION DPST 6A 120V202 - Immediate$121.45View Details
SWITCH SNAP ACTION DPST 6A 120VNGCMB10AX01A1BSWITCH SNAP ACTION DPST 6A 120V33 - Immediate$108.63View Details
SWITCH SNAP ACTION DPST 6A 120VNGCMB10AX01BSWITCH SNAP ACTION DPST 6A 120V0 - Immediate$88.56View Details
SWITCH SNAP ACTION DPST 6A 120VNGCMB10AX01CSWITCH SNAP ACTION DPST 6A 120V0 - ImmediateSee Page for PricingView Details
SWITCH SNAP ACTION DPST 6A 120VNGCMB10AX01LSWITCH SNAP ACTION DPST 6A 120V0 - Immediate$98.08View Details
SWITCH SNAP ACTION DPST 6A 120VNGCMB10AX01MSWITCH SNAP ACTION DPST 6A 120V0 - Immediate$91.00View Details
SWITCH SNAP ACTION DPST 6A 120VNGCMB10AX01PSWITCH SNAP ACTION DPST 6A 120V0 - Immediate$98.08View Details
SWITCH SNAP ACTION DPST 6A 120VNGCMB10AX01QSWITCH SNAP ACTION DPST 6A 120V0 - ImmediateSee Page for PricingView Details
SWITCH SNAP ACTION DPST 6A 120VNGCMB10AX01RSWITCH SNAP ACTION DPST 6A 120V0 - Immediate$51.39View Details
SWITCH SNAP ACT DPST 10MA 30MVNGCMB10AX07A1ASWITCH SNAP ACT DPST 10MA 30MV0 - Immediate$110.05View Details
SWITCH SNAP ACT 4PST 750MA 250VNGCMB10AX24CSWITCH SNAP ACT 4PST 750MA 250V6 - Immediate$168.41View Details
SWITCH SNAP ACT 4PST 0.01A 30 MVNGCMB10AX32CSWITCH SNAP ACT 4PST 0.01A 30 MV0 - Immediate$138.02View Details
SWITCH SNAP ACTION DPST 6A 120VNGCPA00NX01A1ASWITCH SNAP ACTION DPST 6A 120V0 - ImmediateSee Page for PricingView Details
SWITCH SNAP ACTION DPST 6A 120VNGCPA00NX01CSWITCH SNAP ACTION DPST 6A 120V46 - Immediate$110.44View Details
Published: 2016-01-11