Transportation Attitude Reference System Inertial Measurement Unit (TARS-IMU) Motion Sensor

Honeywell Sensing's TARS-IMU features motion sensing through 6 degrees of freedom

Image of Honeywell Sensing's TARS-IMU Motion SensorHoneywell Sensing's TARS-IMU is a packaged sensor array designed to report vehicle angular rate, acceleration, and inclination for demanding applications in industries such as heavy duty, off-highway transportation. It enables autonomous vehicle characteristics and enhances efficiency and productivity by reporting key data required to automate and monitor movements of vehicle systems and components. The TARS-IMU is calibrated on aerospace-grade rate tables at the factory to provide calibration consistency between units.

Features

  • Small form-factor
  • Reduced power consumption
  • Operating temperature of -40°C to +85°C (-40°F to +185°F)
  • Supports 5 V and 9 V to 36 V vehicle power systems
  • Advanced filtering of raw sensor data to minimize unwanted noise and vibrations improves positioning accuracy
  • Ruggedized PBT thermoplastic housing design for the most demanding applications and environments (IP67 and IP69K certified)
  • High-performance IMU reports vehicle angular rate, acceleration, and inclination (6 degrees of freedom)

Applications

  • Equipment controls
  • Linkage tracking
  • Operator assisted controls
  • Work monitoring
  • Bucket controls
  • Vehicle stability controls

TARS-IMU Motion Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IMU, ACCEL/GYRO, CAN J1939, AMPSTARS-LCASSIMU, ACCEL/GYRO, CAN J1939, AMPS46 - Immediate$1,111.83View Details
TARS-B SERIES, 9-36V, GEN SALESTARS-BAASSTARS-B SERIES, 9-36V, GEN SALES23 - Immediate$778.32View Details
IMU, ACCEL/GYRO, CAN J1939, AMPSTARS-HCASSIMU, ACCEL/GYRO, CAN J1939, AMPS0 - Immediate
16 - Marketplace
$1,151.06View Details
Published: 2018-10-05