TBF Series Basic Force Sensors

Honeywell Sensing and Productivity Solutions offers the temperature compensated and unamplified TBF series force sensors that are for infinite resolution with mV analog output

Image of Honeywell's TBF Series Basic Force SensorsHoneywell’s TBF series force sensors are small, flush-diaphragm pressure sensors designed for customers who require a simple device for applications where media compatibility and low trapped volume are important. The TBF series has a precisely controlled diaphragm height, making these products useful in applications where force is applied by a flexible membrane to the sensor, such as infusion pumps. The sensor is internally unamplified, providing infinite resolution and allowing customers to do their own amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. The sensor is internally temperature compensated and calibrated.

Features
  • Cost-effective sensor with many options
  • Compensated/unamplified
  • Wide operating temperature range (0°C to 50°C [32°F to 122°F])
  • Low power consumption allows for potential use in battery-operated applications
  • Stable offset voltage
  • Not sensitive to mounting orientation
  • Small package size (7 mm x 7 mm x 3.89 mm)
  • RoHS2 compliance
Benefits
  • Smallest package size in its class (7 mm x 7 mm x 3.89 mm) simplifies placement on crowded PCBs
  • Widest pressure (1 bar to 10 bar, 100 kPa to 1 MPa, and 15 psi to 150 psi) enables choice of optimum pressure range to maximize sensitivity
  • Tight accuracy specification of ±0.15% FSS provides users with enhanced accuracy in the application
  • Many different pressure ranges improve resolution and system accuracy
  • Designed to Six Sigma standards
  • Manufacturing excellence
  • Supports Lean manufacturing
Applications
  • Medical
  • Drug delivery systems
  • Infusion pumps
  • Kidney dialysis machines
  • Robotics
  • Syringe pumps
  • Wearables

TBF Series

ImageManufacturer Part NumberDescriptionOutput TypeAccuracyAvailable QuantityView Details
SENSOR 30PSIG .02625V 6SMDTBFLPNS030PGUCVSENSOR 30PSIG .02625V 6SMDAnalog Voltage±0.5%42 - ImmediateView Details
SENSOR 100PSIG .0305V 6SMDTBFLPNS100PGUCVSENSOR 100PSIG .0305V 6SMDAnalog Voltage±0.5%0 - Immediate
143 - Marketplace
View Details
SENSOR 150PSIG .0305V 6SMDTBFLPNS150PGUCVSENSOR 150PSIG .0305V 6SMDAnalog Voltage±0.5%0 - Immediate
61 - Marketplace
View Details
SENSOR 15PSIG .02625V 6SMDTBFLPNS015PGUCVSENSOR 15PSIG .02625V 6SMDAnalog Voltage±0.5%10 - ImmediateView Details
SENSOR 60PSIG .03V 6SMDTBFLPNS060PGUCVSENSOR 60PSIG .03V 6SMDAnalog Voltage±0.5%0 - Immediate
4 - Marketplace
View Details
SENSOR 15PSIG .0255V 6SMDTBFLPNS001BGUCVSENSOR 15PSIG .0255V 6SMDAnalog Voltage±0.5%0 - ImmediateView Details
BASIC FORCES SENSORTBFLPNS060PGUCVTBASIC FORCES SENSORAnalog Voltage±0.5%0 - ImmediateView Details
Published: 2016-05-11