MINIDOCK™ STANDARD and SLIM Multi-Pin I/O Connectors

I-PEX multi-pin I/O connectors feature die-cast housing and large guide pins

Image of I-PEX MINIDOCK™ STANDARD and SLIM Multi-Pin I/O Connectors I-PEX MINIDOCK STANDARD and SLIM rugged contact systems are rated up to 5,000 mating cycles and feature multiple points of contact for high reliability in board-to-board, vertical, and horizontal mating directions. Utilizing a zinc-alloy shell and copper-alloy spring contact on a 0.635 mm pin spacing, MINIDOCK products are reliable in harsh, rugged applications. Additionally, metal guide pins provide reliable mating for the connectors. The MINIDOCK SLIM offers a slimmer width and depth for applications where space is at a premium, as well as sequential contacts providing first mate, last break (FMLB) functionality. MINIDOCK interconnect solutions are ideal for applications requiring rapid docking and undocking of devices, consolidation of multiple interfaces such as power or digital I/O into a single interface, or those with the need for consistent, reliable connectivity under physical stress such as vibration or shock.

Features
  • Robust die-cast structure
  • Low insertion force contacts: 0.9 N max./pos.
  • Durable up to 5,000 mating cycles
  • Mating types: right-angle or vertical
  • Pin counts available: 80, 100, 160, and 200

MINIDOCK™ STANDARD Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
MINIDOCK PLUG R/A 100P
30001-100T-FMINIDOCK PLUG R/A 100P82 - Immediate$65.62View Details
New Product
MINIDOCK RECEPTACLE R/A 100P
30002-100T-FMINIDOCK RECEPTACLE R/A 100P40 - Immediate$65.62View Details
New Product
MINIDOCK R/A PLUG LONG PINS 200P
30094-200T-01FMINIDOCK R/A PLUG LONG PINS 200P79 - Immediate$96.97View Details
New Product
MINIDOCK RECEPTCLE VERTICAL 200P
30007-200T-03FMINIDOCK RECEPTCLE VERTICAL 200P70 - Immediate$96.97View Details

MINIDOCK™ SLIM Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
MINIDOCK PLUG R/A SLIM 80P
30029-080T-01FMINIDOCK PLUG R/A SLIM 80P90 - Immediate$60.40View Details
New Product
MINIDOCK RECEPTACLE R/A SLIM 80P
30030-080T-03FMINIDOCK RECEPTACLE R/A SLIM 80P111 - Immediate$60.40View Details
New Product
MINIDOCK R/A RECEPTACLE 160P
30047-160T-01FMINIDOCK R/A RECEPTACLE 160P63 - Immediate$85.90View Details
CONN RECPT I/O 160POS VERT30056-160T-FCONN RECPT I/O 160POS VERT665 - Immediate$85.52View Details
CONN I/O PLUG R/A 160POS30046-160T-FCONN I/O PLUG R/A 160POS44 - Immediate$85.57View Details
Published: 2025-12-16