I-jet Debugging Probe

IAR Systems introduces the I-jet, an in-circuit debugging probe for ARM

Image of IAR Systems Software's I-jetIAR Systems's I-jet is a slim JTAG hardware debug probe. It connects via USB to the PC host running Windows. I-jet integrates seamlessly into IAR Embedded Workbench and is fully plug-and-play compatible.

I-jet is compatible with IAR Embedded Workbench for ARM version 6.30.8 or later.

Features
  • Supports ARM7/ARM9/ARM11 and Cortex-M/R/A cores
  • Seamless integration into IAR Embedded Workbench IDE
  • Fully plug-and-play compatible
  • Hi-speed USB 2.0 interface (480 Mbps)
  • No power supply required, powered entirely by the USB port
  • Target power of up to 400 mA can be supplied from I-jet with overload protection
  • Target power consumption can be measured with ~200 μA resolution at 200 kHz
  • JTAG and Serial Wire Debug (SWD) clocks up to 32 MHz
  • Serial Wire Viewer (SWV) with UART and Manchester encoding
  • Support for SWO speeds of up to 60 MHz
  • Embedded Trace Buffer (ETB) support
  • Download speed of up to 1 MByte/sec
  • Automatic core recognition
  • Support for multiple JTAG devices with automatic chain detection and graphical display
  • Direct download into flash memory of most popular microcontrollers
  • Support for JTAG adaptive clocking (RTCK)
  • Automatic JTAG/SWD detection
  • JTAG voltage measurement and monitoring
  • Supports target voltage range from 1.65 V to 5 V
  • Standard MIPI-20 and MIPI-10 JTAG cables are included
  • ARM-20 (0.1 in x 0.1 in) JTAG adapter is included

I-jet

ImageManufacturer Part NumberDescriptionUtilized IC / PartNoteAvailable QuantityPrice
JTAG ARM DEBUGGING PROBEI-JETJTAG ARM DEBUGGING PROBEARM7®, ARM9®, ARM11®, Cortex®-121 - Immediate$1,589.42View Details
Published: 2012-08-02