FWC080 Power Supplies

Inventus Power offers the FWC080 series of AC/DC power supplies

Image of ICCNexergy's FWC080 Power Supplies

Inventus Power's FWC080 series is an external, switch-mode power supply that offers leading-edge converter efficiencies of up to 90% at 115 VAC. This high-efficiency results in a compact size, lower-internal temperature, and enhanced reliability. The FWC080 offers a power density of 4.2 W per cubic inch, and is ideal for applications requiring high-power in a lightweight package. The FWC080 is well suited for IT, data, and telecom equipment and meets IEC 60950-1 standards.

The convection-cooled FWC080 series measures 7.09" x 2.27" x 1.52" (180.2 mm x 57.5 mm x 38.6 mm), weighs 1.52 lbs. (0.69 kg), comes standard with an LED indicator, and has power-factor correction. The 100 W desktop power supply is available in models ranging from 12 VDC to 48 VDC. It is comprehensively protected against over-voltage, over-temperature, and short circuit conditions, and its demonstrated mean time between failure exceeds 200,000 hours. Designing with a FWC080 ensures a highly-efficient, highly-reliable power solution that reduces operating cost and ensures silent, maintenance-free operation.

FWC080 Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
AC/DC DESKTOP ADAPTER 18V 79WFWC080018A-11BAC/DC DESKTOP ADAPTER 18V 79W0 - ImmediateSee Page for PricingView Details
AC/DC DESKTOP ADAPTER 12V 79WFWC080012A-12BAC/DC DESKTOP ADAPTER 12V 79W20 - Immediate$107.75View Details
AC/DC DESKTOP ADAPTER 15V 80WFWC080015A-12BAC/DC DESKTOP ADAPTER 15V 80W0 - ImmediateSee Page for PricingView Details
Published: 2014-05-12