FWE 30 and 50 Watt Series External-Power Supplies

Inventus Power launches external-power supplies now available in 30 W or 50 W configurations

Image of Inventus Power's FWE 30 and 50 Watt SeriesInventus Power's announces the launch of its 30 W and 50 W desktop power supply lines for ITE/commercial applications. These power supply lines meet level V efficiency standards and are available in both class I and class II designs. In addition, they are backed by an industry-leading 5-year limited-warranty.

The 30 W and 50 W power supplies from Inventus Power are fully-regulated for DC output in 9 V, 12 V, 15 V, 18 V, 24 V, and 48 V models. A 30 W 5 V version is also available.

In addition to meeting level V efficiency standards, the external power supply lines are compliant with the EuP (Energy Using Products) directive and the EISA (Energy Independence and Security Act) directive. The FWE030 and FWE050 meet the 60950-1 approval, enabling usage for a wide-range of applications in a rapidly-changing marketplace.

Features
  • High-efficiency
  • Fully-regulated DC output
  • 5-year limited warranty
  • Hold-up time >16 ms at full-load
  • Safety approval-EN60950-1
  • Level V, EuP directive compliant
  • LED indicator

FWE030 Class I Series

ImageManufacturer Part NumberDescriptionCurrent - Output (Max)Power (Watts)Available QuantityPrice
AC/DC DESKTOP ADAPTER 24V 30WFWE030024A-10AAC/DC DESKTOP ADAPTER 24V 30W1.25A30 W106 - Immediate$55.37View Details
AC/DC DESKTOP ADAPTER 12V 30WFWE030012A-10AAC/DC DESKTOP ADAPTER 12V 30W2.5A30 W0 - Immediate$44.36View Details
AC/DC DESKTOP ADAPTER 9V 30WFWE030009A-10BAC/DC DESKTOP ADAPTER 9V 30W3.3A30 W0 - ImmediateSee Page for PricingView Details

FWE030 Class II Series

ImageManufacturer Part NumberDescriptionCurrent - Output (Max)Power (Watts)Available QuantityPrice
AC/DC DESKTOP ADAPTER 18V 31WFWE030018B-10BAC/DC DESKTOP ADAPTER 18V 31W1.7A31 W0 - ImmediateSee Page for PricingView Details
AC/DC DESKTOP ADAPTER 24V 30WFWE030024B-10BAC/DC DESKTOP ADAPTER 24V 30W1.25A30 W0 - ImmediateSee Page for PricingView Details
AC/DC DESKTOP ADAPTER 9V 30WFWE030009B-10BAC/DC DESKTOP ADAPTER 9V 30W3.3A30 W0 - ImmediateSee Page for PricingView Details
AC/DC DESKTOP ADAPTER 12V 30WFWE030012B-10BAC/DC DESKTOP ADAPTER 12V 30W2.5A30 W0 - ImmediateSee Page for PricingView Details

FWE050 Class I Series

ImageManufacturer Part NumberDescriptionCurrent - Output (Max)Power (Watts)Available QuantityPrice
AC/DC DESKTOP ADAPTER 24V 50WFWE050024B-10AAC/DC DESKTOP ADAPTER 24V 50W2.08A50 W113 - Immediate$53.82View Details
AC/DC DESKTOP ADAPTER 12V 51WFWE050012B-10AAC/DC DESKTOP ADAPTER 12V 51W4.16A51 W34 - Immediate$61.99View Details
AC/DC DESKTOP ADAPTER 12V 50WFWE050012A-10AAC/DC DESKTOP ADAPTER 12V 50W4.16A50 W325 - Immediate$60.38View Details
AC/DC DESKTOP ADAPTER 18V 49WFWE050018B-10AAC/DC DESKTOP ADAPTER 18V 49W2.78A49 W165 - Immediate$62.52View Details
AC/DC DESKTOP ADAPTER 24V 50WFWE050024A-10AAC/DC DESKTOP ADAPTER 24V 50W2.08A50 W90 - Immediate$63.67View Details
AC/DC DESKTOP ADAPTER 9V 45WFWE050009A-10BAC/DC DESKTOP ADAPTER 9V 45W5A45 W0 - ImmediateSee Page for PricingView Details
AC/DC DESKTOP ADAPTER 12V 51WFWE050012A-10BAC/DC DESKTOP ADAPTER 12V 51W4.25A51 W0 - ImmediateSee Page for PricingView Details
AC/DC DESKTOP ADAPTER 15V 50WFWE050015A-10BAC/DC DESKTOP ADAPTER 15V 50W3.3A50 W0 - ImmediateSee Page for PricingView Details
AC/DC DESKTOP ADAPTER 18V 49WFWE050018A-10BAC/DC DESKTOP ADAPTER 18V 49W2.7A49 W0 - ImmediateSee Page for PricingView Details
AC/DC DESKTOP ADAPTER 48V 50WFWE050048A-10BAC/DC DESKTOP ADAPTER 48V 50W1.05A50 W0 - ImmediateSee Page for PricingView Details

FWE050 Class II Series

ImageManufacturer Part NumberDescriptionCurrent - Output (Max)Power (Watts)Available QuantityPrice
AC/DC DESKTOP ADAPTER 24V 50WFWE050024B-10AAC/DC DESKTOP ADAPTER 24V 50W2.08A50 W113 - Immediate$53.82View Details
AC/DC DESKTOP ADAPTER 12V 51WFWE050012B-10AAC/DC DESKTOP ADAPTER 12V 51W4.16A51 W34 - Immediate$61.99View Details
AC/DC DESKTOP ADAPTER 12V 50WFWE050012A-10AAC/DC DESKTOP ADAPTER 12V 50W4.16A50 W325 - Immediate$60.38View Details
AC/DC DESKTOP ADAPTER 18V 49WFWE050018B-10AAC/DC DESKTOP ADAPTER 18V 49W2.78A49 W165 - Immediate$62.52View Details
AC/DC DESKTOP ADAPTER 24V 50WFWE050024A-10AAC/DC DESKTOP ADAPTER 24V 50W2.08A50 W90 - Immediate$63.67View Details
AC/DC DESKTOP ADAPTER 12V 51WFWE050012A-10BAC/DC DESKTOP ADAPTER 12V 51W4.25A51 W0 - ImmediateSee Page for PricingView Details
AC/DC DESKTOP ADAPTER 12V 51WFWE050012B-10BAC/DC DESKTOP ADAPTER 12V 51W4.25A51 W0 - ImmediateSee Page for PricingView Details
AC/DC DESKTOP ADAPTER 15V 50WFWE050015B-10BAC/DC DESKTOP ADAPTER 15V 50W3.3A50 W0 - ImmediateSee Page for PricingView Details
AC/DC DESKTOP ADAPTER 18V 49WFWE050018B-10BAC/DC DESKTOP ADAPTER 18V 49W2.7A49 W0 - Immediate$50.86View Details
AC/DC DESKTOP ADAPTER 24V 50WFWE050024B-10BAC/DC DESKTOP ADAPTER 24V 50W2.1A50 W0 - ImmediateSee Page for PricingView Details
AC/DC DESKTOP ADAPTER 48V 50WFWE050048B-10BAC/DC DESKTOP ADAPTER 48V 50W1.05A50 W0 - ImmediateSee Page for PricingView Details
Published: 2014-08-29