FXA 350 Series Power Supply

Inventus Power's FXA 350 delivers an industry-leading converter efficiency of up to 88%

Image of Inventus Power's FXA 350 Series Power SupplyInventus Power's 350 W series, designed for both industrial (FXA 350) and medical applications (MSMP250), delivers an industry-leading converter efficiency of up to 88%. The power supply features a 5 V standby output current and an adjustable fan output current. Both the FXA 350 and MSM P250 series features 350 W of continuous output power with just 5 CFM of forced air. This high reliability series also offers active power factor correction of .98 to minimize input harmonic current distortion and ensure compliance with the international EN61000-3-2 standard. Designing in a FXA 350 ensures a highly efficient, highly reliable power solution.

Features
  • Wide Range AC Input
  • Power Factor Correction
  • +5V Standby and Fan Power
  • Fully regulated DC output
  • High Efficiency
  • ITE and Medical Grade Approval
  • Energy Star Level V
  • EISA Compliant
  • CEC Compliant

FXA 350 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 15V 250WFXA350015AAC/DC CONVERTER 15V 250W5 - Immediate$346.73View Details
AC/DC CONVERTER 28V 250WFXA350028AAC/DC CONVERTER 28V 250W63 - Immediate$337.19View Details
Published: 2009-12-04