MWA065 Series Power Supplies

Inventus Power's MWA065 series delivers an industry-leading converter efficiency of up to 91 percent

Image of Inventus Power's MWA065 Series Power SuppliesInventus Power's MWA065 series power supplies deliver industry-leading converter efficiency of up to 91 percent, power density of 4.9W/in¹, and up to 72 watts of output power. These high performance power supplies can deliver 120 percent peak power for up to 500ms and feature a long hold up time of more than 25 ms at full load. The units are designed to operate at full power from 0°C to 40°C and up to 60° with de-rating. The MWA065 is packaged in the most compact frame in its class, measuring just 127.6 x 55.9 x 34.8 mm (5.02 x 2.2 x 1.37 inches). A lower internal temperature rise leads up to twice the life expectancy of other designs with similar power densities. There is a long hold-up time for reliable operation of systems without batteries or with depleted batteries.

Applications

  • Patient monitors
  • Pulse oximeters
  • Portable infusion pumps
  • Portable ultrasound
  • Dental instrumentation

MWA065 Series Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
AC/DC DESKTOP ADAPTER 12V 72WMWA065012A-11AAC/DC DESKTOP ADAPTER 12V 72W165 - Immediate$96.17View Details
Published: 2011-05-10