MWA150 Class II Series Power Supplies

Inventus Power extends the MWA150 range to include Class II

Image of Inventus Power's MWA150 Class II Series Power Supplies

Inventus Power's MWA150 Class II series is an external, switch-mode power supply that offers leading-edge converter efficiencies of up to 92%. This high efficiency results in a compact size, lower-internal temperature, and enhanced reliability. The MWA150 offers a power density of 5.4 W per cubic inch, and is ideal for applications requiring high power in a lightweight package. Suited for medical applications, this series is medically approved to EN60601-1 Class II standards.

The 150 W desktop power supply is available in models ranging from 12 VDC to 48 VDC. It is comprehensively protected against over-voltage, over-temperature, and short-circuit conditions. Designing with a MWA150 ensures a highly-efficient, highly-reliable power solution that reduces operating cost and ensures silent, maintenance-free operation.

Features
  • 5-year limited warranty
  • High efficiency: Level V
  • High power density 5.4 W/in3
  • Lifetime expectation >5 years
  • Hold-up time >25 ms at full load
  • EISA, CEC compliant
  • Floating output
  • Medical approval- EN60601-1 Class II

MWA150 Class II Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC DESKTOP ADAPTER 12V 150WMWA150012B-12AAC/DC DESKTOP ADAPTER 12V 150W49 - Immediate$167.44View Details
AC/DC DESKTOP ADAPTER 24V 151WMWA150024B-12AAC/DC DESKTOP ADAPTER 24V 151W7 - Immediate$166.66View Details

MWA150 Class I Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC DESKTOP ADAPTER 12V 150WMWA150012A-12AAC/DC DESKTOP ADAPTER 12V 150W58 - Immediate$162.97View Details
AC/DC DESKTOP ADAPTER 15V 150WMWA150015A-12AAC/DC DESKTOP ADAPTER 15V 150W41 - Immediate$160.30View Details
AC/DC DESKTOP ADAPTER 18V 149WMWA150018A-12AAC/DC DESKTOP ADAPTER 18V 149W147 - Immediate$168.61View Details
AC/DC DESKTOP ADAPTER 24V 151WMWA150024A-12AAC/DC DESKTOP ADAPTER 24V 151W56 - Immediate$164.34View Details
Published: 2014-07-15