Loupes

Ideal-tek's loupes are essential for identifying and positioning small parts

Image of Ideal-tek's LoupesIdeal-tek's high quality loupes and magnifiers are designed for a variety of applications including machining, inspection, measurements, and more. Loupes are used predominantly in the jewelry trade, watchmaking, electronics, and education. In the electronics industry, loupes can help inspect the circuit board for manufacturing defects or observing SMD components. Jewelers typically use a monocular, handheld loupe to magnify gemstones and other jewelry. Loupes are also used by watchmakers in assembling mechanical watches. A loupe is essential for identifying and positioning small parts.

Features

  • High quality loupes
  • Different scales and magnifications
  • Essential for identifying and positioning small parts
  • LE-003.ITU features
    • High quality scale loupe with LED lights delivering good contrast and bright images
    • Magnification: 10x
    • Lens diameter: 30 mm
    • Number of lenses: 3 double lenses
    • Number of LEDs: 8
    • Life time of LEDs: 10,000 hours
    • Metric scale: smallest graduation 0.1 mm, total measurable length = 30 mm
    • Focus ring: yes

Loupes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LOUPE 8X, MM SCALE818-01LOUPE 8X, MM SCALE8 - Immediate$63.05View Details
LOUPE 10X, 8 WHITE LED, MM SCALELE-003.ITULOUPE 10X, 8 WHITE LED, MM SCALE46 - Immediate$190.64View Details
LOUPE 7X, 4 LENS, MM/INCH SCALEM12071LOUPE 7X, 4 LENS, MM/INCH SCALE2 - Immediate$108.87View Details
LOUPE 10X, 3 LENS, MM SCALEM12102LOUPE 10X, 3 LENS, MM SCALE1 - Immediate$100.48View Details
Published: 2020-07-22