PN1L Series Stainless Steel Pushbutton Piezo Switches

IDEC’s pushbutton switches are completely closed, preventing the ingress of liquids and other contaminants

Image of IDEC's Stainless Steel Pushbutton Piezo SwitchesWhen sanitation and cleaning design is the number one priority, it is critical to use components that meet the highest standards. With no moving parts and a sleek design, IDEC’s PN1L series pushbutton piezo switches are the answer to keeping it clean. PN1L series switches with a hygienic surface have IP68 and IP69K protection ratings to withstand extreme temperatures and high-pressure wash-downs, making them well-matched for commercial kitchen equipment and the food and beverage processing industry.

Designed for demanding applications where reliability is critical, Piezo switches are based on solid-state output, allowing for an exceptionally long lifespan. The flat metal surface is completely closed, preventing the ingress of liquids and other contaminants.

Features
  • Prevent accumulations of food or liquid
  • Allow for complete wash-down
  • Stainless steel housing resistant to corrosion
  • Visual feedback and notification with built-in LEDs
  • 30 mm diameter stainless steel 316L housing
  • Sealing up to IP68 and IP69K (switches mounted on panel)
  • Flush mount bezel
  • Easy to clean metal surface
  • Solid state switch, no moving parts
Applications
  • Food and beverage
  • Packaging
  • Commercial kitchens
  • Medical
  • Pharmaceutical
  • Outdoors
  • Marine

Stainless Steel Pushbutton Piezo Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
30MM PIEZO RING 24VDC WHITEPN1L-M2AFB002E0W30MM PIEZO RING 24VDC WHITE31 - Immediate$161.72View Details
30MM PIEZO RING 24VDC REDPN1L-M4AFB002E0S30MM PIEZO RING 24VDC RED6 - Immediate$165.17View Details
30MM PIEZO RING 12VDC BLUEPN1L-M4AFB002D0B30MM PIEZO RING 12VDC BLUE5 - Immediate$165.17View Details
30MM PIEZO RING 24VDC WHITEPN1L-M4AFB002E0W30MM PIEZO RING 24VDC WHITE4 - Immediate$165.17View Details
30MM PIEZO RING 24VDC YELLOWPN1L-M4AFB002E0Y30MM PIEZO RING 24VDC YELLOW4 - Immediate$165.17View Details
Published: 2019-06-10