SA1N Subminiature Photoelectric Sensors
IDEC SA1N space-saving compact sensors with high accuracy and performance are ideal for sensing and positioning/counting applications
IDEC SA1N photoelectric sensors are designed to fit more advantages into a smaller body. They are versatile and reliable enough for a wide variety of applications, able to quickly detect the presence or absence of objects from up to 5 cm away (3 cm for the block type). The SA1N’s subminiature size and small sensor head make it easier to install. The sensitivity control dial is easy to find on each version of the SA1N. Users can adjust the sensitivity after installing the sensor. The fiber type’s stainless steel housing and plastic encapsulation have an IP67 rating for water and dust resistance. This protection ensures that sensor interference is significantly reduced.
- Sensing ranges from 3 mm to 50 mm
- Space-saving subminiature size
- Built-in amplifier
- Sensitivity adjustment on sensor
- Part feeders
- Medical equipment
- Bottle cap conveyor lines
- Counting components on conveyor lines
- Positioning PCB conveyor lines
- Detecting missing electronic components
SA1N Subminiature Photoelectric Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SA1N-DN1VF50-2M | SUBMINITURE FIBER TYPE DIFFUSE-R | 15 - Immediate | $299.14 | View Details |
![]() | ![]() | SA1N-DP1VF50-2M | SUBMINITURE FIBER TYPE DIFFUSE-R | 9 - Immediate | $299.14 | View Details |
![]() | ![]() | SA1N-GN1V30-2M | SUBMINITURE SQUARE TYPE CONVERGE | 15 - Immediate | $241.48 | View Details |
![]() | ![]() | SA1N-GP1V30-2M | SUBMINITURE SQUARE TYPE CONVERGE | 10 - Immediate | $241.48 | View Details |