PCI-Express Clock Source
Renesas’ spread spectrum technology allows you to substantially reduce electromagnetic interference (EMI)
Renesas’ ICS557-03 is a PCI-Express Gen1 compliant clock generator with spread spectrum capability. The device is intended for any application requiring PCI-Express clocks, including PC, embedded, consumer, or industrial system designs. Renesas’ spread spectrum technology allows you to substantially reduce electromagnetic interference (EMI), using either center or down spread configurable via input select pins. The ICS557G-03LF is the most cost effective way of generating two differential (HCSL) spread spectrum outputs, by using either a standard fundamental mode 25 MHz crystal or reference clock input.
- Packaged in 16-pin TSSOP
- Available in Pb (lead) free package
- Supports HCSL or LVDS Output levels
- Operating voltage of 3.3 V
- Input frequency of 25 MHz
- Jitter 80 ps (peak-to-peak)
- Spread Spectrum capability
- Industrial and commercial temperature ranges
PCI-Express Clock Source
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 557M-01LF | IC CLK/FREQUENCY GEN PCIE 8-SOIC | 33 - Immediate | $8.51 | View Details |
![]() | ![]() | 557G-03LF | IC DISTRIBUTION PCIE 16-TSSOP | 86 - Immediate | $6.74 | View Details |
![]() | ![]() | 557GI-03LF | IC DISTRIBUTION PCIE 16-TSSOP | 3129 - Immediate | $7.20 | View Details |
![]() | ![]() | 557G-03LFT | IC DISTRIBUTION PCIE 16-TSSOP | 1875 - Immediate | $6.74 | View Details |
![]() | ![]() | 557G-05ALF | IC DISTRIBUTION PCIE 20-TSSOP | 420 - Immediate | $9.15 | View Details |
![]() | ![]() | 557GI-05ALF | IC DISTRIBUTION PCIE 20-TSSOP | 329 - Immediate | $8.46 | View Details |