VersaClock® 6E Programmable Clock Generators

Renesas’ family of clock generators offer a combination of low power consumption, flexibility, and performance

Image of Renesas VersaClock® 6E Programmable Clock GeneratorsRenesas’ VersaClock family of programmable clock generators offer a combination of low power consumption, flexibility, and performance to simplify system design by replacing multiple discrete timing components and lower costs by reducing BOM and board space. These features offer greater versatility in consumer, data communications, telecommunications, and networking applications.

The VersaClock product family supports operating voltages from 1.8 V to 3.3 V, differential (LVPECL/HCSL/LVDS/LP-HCSL) and LVCMOS output types, up to 3 PLLs, and multiple fractional dividers to accurately generate virtually any frequency. Products satisfy system requirements from oscillator replacement to PCIe® Gen 1/2/3 and to communications applications, while consuming very little power.

Features Applications
  • 1 KHz to 350 MHz output frequency
  • <500 fs RMS jitter (12 KHz to 20 MHz)
  • Output/core voltages: 1.8 V, 2.5 V, 3.3 V
  • Any-in, any-out frequency translation
  • Four independent programmable frequency domains with spreadspectrum control
  • Customizable startup configuration
  • Integrated crystal product option
  • Small 4 mm x 4 mm VFQFN package
  • Server and storage
  • Ethernet switch/router
  • PCI Express® 1.0/2.0/3.0/(4.0)
  • Broadcast video/audio timing
  • Multi-function printer
  • Processor and FPGA clocking
  • Any-frequency clock conversion
  • Telecom line cards
  • Laser distance sensing
  • Audio

VersaClock® 6E Programmable Clock Generators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC CLOCK GENERATOR 24QFN5P49V6965A000NLGIIC CLOCK GENERATOR 24QFN0 - Immediate$12.46View Details
IC CLOCK GENERATOR 24LGA5P49V6975A000LTGIIC CLOCK GENERATOR 24LGA0 - Immediate$14.65View Details
IC CLOCK GENERATOR 40VFQFPN5P49V6967A000NDGIIC CLOCK GENERATOR 40VFQFPN330 - Immediate$15.95View Details
IC CLOCK GENERATOR 48VFQFPN5P49V6968A000NDGIIC CLOCK GENERATOR 48VFQFPN0 - Immediate$17.06View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR 5P49V69655P49V6965-EVKEVAL BOARD FOR 5P49V69652 - Immediate$208.12View Details
EVAL BOARD FOR 5P49V69675P49V6967-EVKEVAL BOARD FOR 5P49V69671 - Immediate$204.03View Details
EVAL BOARD FOR 5P49V69685P49V6968-EVKEVAL BOARD FOR 5P49V69683 - Immediate$208.12View Details
Published: 2018-01-26