ZWIR4532 IoT 6LoWPAN Module
Renesas’ ZWIR4532 ultra-low-power open standard IoT 6LoWPAN module
Renesas’ ZWIR4532 is a programmable low-power secure IPv6 communication module for Internet of Things (IoT) device networks. Sensors and devices can operate autonomously or connect to local or global IPv6 networks using the ZWIR4532. The ZWIR4532 serves as a universal secure radio communication module for applications with low bandwidth requirements.
The module incorporates an ultra-low-power Arm® Cortex®-M0+ 32-bit microcontroller which is running the network stack. In addition, the user application can run on the microcontroller. This helps minimize the size, complexity and overall BOM. A rich set of digital and analog peripherals is available for interfacing with external application components. Approximately 128 kB of Flash and 4 kB of RAM are available for user applications.
Renesas offers the SensorShare™ user programmable royalty-free 6LoWPAN network stack with mesh routing capability for the ZWIR4532. 6LoWPAN is an internet engineering task force (IETF) standard for wireless low-power IPv6-based sensor and device networks.
Secure communication is provided by a standard-compliant implementation of the Internet Protocol Security (IPSec) protocol suite.
- Arm Cortex-M0+ 32-bit ultra-low-power microcontroller
- 192 kB Flash and 20 kB RAM
- 6 kB EEPROM
- Five UART interfaces
- One SPI interface
- Three I²C interfaces
- Ten PWM outputs
- 12-bit ADC with ten input channels
- Two analog comparators
- 31 GPIOs
- License-free 868/915 MHz frequency bands
- Four channels in EU frequency band (865.3 MHz to 868.3 MHz)
- Ten channels in US frequency band (906 MHz to 924 MHz)
- BPSK or O-QPSK modulation selectable
- BPSK with 20 kBps EU and 40 kBps U
- Network stack
- UDP/IPv6 communication
- Mesh networking with hundreds of nodes
- Self-healing defective routes
- Over-the-air update capable
- Network layer security
- Ultra-low-power stop mode: <1 µA with full RAM retention
- Supply voltage: 1.8 V to 3.3 V
- -40°C to +85°C ambient operating temperature
- 15.6 mm x 12 mm 43-LGA package
- Industrial automation
- Home and building automation
- Health monitoring
- Telemetry
ZWIR4532 IoT 6LoWPAN Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ZWIR4532-U | IC RF TXRX+MCU 43LGA | 67 - Immediate | $67.23 | View Details |