O1D Series Photoelectric Distance Sensors
ifm Efector precision optical measurement solutions are designed for the rigors of industrial automation
The ifm Efector O1D series represents a breakthrough in optical distance measurement, utilizing advanced Photonic Mixer Device (PMD) time-of-flight (ToF) technology to deliver high-performance sensing in a compact 42 mm x 42 mm x 52 mm package. Designed for the rigors of industrial automation, these sensors provide a balanced solution that bridges the gap between low-cost background suppression sensors and high-end, expensive ToF systems. With a sensing range of up to 10 meters (and up to 100 meters in retroreflective versions), the O1D family ensures reliable object detection and distance measurement regardless of target color, material, or shine. Its robust die-cast zinc housing and immunity to ambient light—up to 100,000 lux—make it an ideal choice for both indoor workshops and harsh outdoor environments.
- PMD ToF technology: Provides reliable measurement independent of target reflectivity or color
- Long sensing range: Standard models detect up to 10 meters; retroreflective models up to 100 meters
- IO-Link integration: Enables continuous process data monitoring and simplified parameter setting
- Rugged housing: Durable die-cast zinc construction suitable for harsh manufacturing environments
- Ambient light immunity: Functions reliably in environments with up to 100 klx of extraneous light
- Integrated 4-digit display: Alphanumeric LED for real-time distance indication and easy on-device setup
- Flexible outputs: Select models have two switching outputs, one of which can be programmed as an analog signal (4 mA to 20 mA or 0 to 10 V)
- Scalable measuring range: Users can define the specific measurement window and analog start/end points
- Background suppression: Effectively ignores objects outside the defined measurement zone
- Compact form factor: Small footprint (42 mm x 42 mm x 52 mm) allows for easy integration into tight spaces
- Angular forgiveness: Accurate measurement even when the light beam does not hit the surface vertically
- Switching status LEDs: Four yellow LEDs provide immediate visual feedback on output status
- Reel stand control: Monitoring the diameter of wound paper, wire, or steel rolls
- Level monitoring: Non-contact measurement of bulk solids and opaque liquids in tanks or bins
- Collision avoidance: Protecting autonomous industrial transport systems (AGVs) from obstacles
- High-rack positioning: Precise positioning of industrial trucks and lifts in storage warehouses
- Web tension control: Monitoring loop height or tension in textile and paper web processes
- Object presence detection: Long-range detection of parts on conveyors to prevent physical sensor damage
- Crane positioning: Monitoring the position of overhead cranes to prevent collisions
- Automated palletizing: Ensuring correct stack heights and pallet placement
- Metal processing: Detecting shiny or metallic surfaces where traditional sensors fail
- Outdoor logistics: Distance measurement in areas exposed to direct sunlight
- Wood processing: Measurement of timber dimensions or log positions
- Automotive assembly: Positioning vehicle frames or components during manufacturing
- Waste management: Level sensing in large refuse containers or hoppers
- Robotic tooling: Providing distance feedback for robotic arm end-effectors
- Conveyor jam detection: Identifying build-up or blockages in long-distance material handling
O1D Series Photoelectric Distance Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | O1D100 | PHOTOELECTRIC DISTANCE SENSOR; N | 35 - Immediate | $986.54 | View Details |
![]() | ![]() | O1D120 | PHOTOELECTRIC DISTANCE SENSOR; N | 1 - Immediate | $986.54 | View Details |
![]() | ![]() | O1D108 | LASER DISTANCE SENSOR NO/NC PROG | 0 - Immediate | $1,138.43 | View Details |
![]() | ![]() | O1D104 | PHOTOELECTRIC DISTANCE SENSOR; N | 0 - Immediate | $953.65 | View Details |
![]() | ![]() | O1D103 | PHOTOELECTRIC DISTANCE SENSOR; N | 0 - Immediate | $986.54 | View Details |
![]() | ![]() | O1D155 | PHOTOELECTRIC DISTANCE SENSOR; N | 0 - Immediate | $986.54 | View Details |
![]() | ![]() | O1D105 | LASER DISTANCE SENSOR,10M RANGE, | 0 - Immediate | $986.54 | View Details |
![]() | ![]() | O1D102 | LASER DISTANCE SENSOR,3.5M RANGE | 0 - Immediate | $986.54 | View Details |
![]() | ![]() | O1D101 | PHOTOELECTRIC DISTANCE SENSOR; N | 0 - Immediate | $995.67 | View Details |
![]() | ![]() | O1D106 | PHOTOELECTRIC DISTANCE SENSOR; N | 0 - Immediate | $1,057.79 | View Details |
Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | E21133 | PROTECTIVE COVER | 0 - Immediate | $73.99 | View Details |
![]() | ![]() | E21079 | E21079 | 0 - Immediate | $124.23 | View Details |