E9X-DUV-10VTP 20 A 902 MHz Dimming Dry Contact Area Controller Relay

ILLUMRA’s E9X-DUV-10VTP relay has advanced networking capabilities, including dry contact functions, BACnet compatible, high/low-end trim, and daylight harvesting

Image of ILLUMRA's E9X-DUV-10VTP 20 A 902 MHz Dimming Dry Contact Area Controller RelayILLUMRA’s E9X-DUV-10VTP diverse and highly advanced four-wire dry contact area controller can control the on/off or 0 V to 10 V dimmable function of a light, group of lights, or up to 1 hp motors and pumps. The E9X-DUV-10VTP relay uses a 902 MHz EnOcean protocol signal and can receive up to 25 unique switch or sensor signals from up to 150 feet away. The E9X-DUV-10VTP area controller has a built-in repeater programmable function that can be activated to extend a signal from switches or sensors an additional 150 feet or more. The repeater function can be done twice per switch signal, making the total range from a switch or sensor to relay up to 450 feet.

The E9X-DUV-10VTP has a wide variety of building control applications or building management solutions (BMS). Some of the notable advanced networking capabilities include dry contact functions, BACnet compatible, high/low-end trim, daylight harvesting, load shedding, and other programmable features.

ILLUMRA 902 MHz products are BACnet compatible and can allow information to be incorporated into a BMS. Most of the products are made in the United States and qualify for Buy American Act (BAA) projects.

ILLUMRA self-powered wireless light switches and sensors are the primary products used to communicate with 0 V to 10 V dimming area controllers.

ILLUMRA can pre-link the products to make it easier for customers and to save on installation costs. For advanced setups, ILLUMRA has developed a scan and link app that is designed to create groups, zones, and make changes using barcodes and a mobile app. The scan and link app can be downloaded on Android or iOS for free.

Features
  • Works with all ILLUMRA 902 MHz products
  • 0 V to 10 V dimming using ILLUMRA wireless and battery-less switches and sensors
  • Advanced networking, including high/low-end trim, daylight harvesting, and load shedding
  • Four-wire dry contact area controller and relay
  • Anti-arc technology
  • 20 A max. load, 160 A max. inrush current
  • 150 foot range from switch to relay
  • Repeat the switch or sensor signal and extend the signal to up to 450 feet
  • 902 MHz EnOcean protocol
  • Can receive up to 25 switch/sensor signals
  • Controls up to 1 hp motors and pumps
  • BACnet gateway compatible
  • Line voltage 120 VAC to 277 VAC
  • Remote commissioning with scan and link app
  • Made in the USA in Utah
  • Trade Agreement Act (TAA) and BAA compliant
  • Pre-linking available
Applications
  • Conference rooms
  • Houses of worship
  • Classrooms
  • Offices
  • Daylight harvesting
  • Load shedding

E9X-DUV-10VTP 20 A 902 MHz Dimming Dry Contact Area Controller Relay

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONTROL RELAY SWITCH SENSOR LEDE9X-DUV-10VTPCONTROL RELAY SWITCH SENSOR LED4 - Immediate$326.91View Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
WIRELESS LIGHT SWITCH SGL WHTE9T-S1AWHWIRELESS LIGHT SWITCH SGL WHT88 - Immediate$153.97View Details
WIRELESS LIGHT SWITCH DUAL WHTE9T-S2AWHWIRELESS LIGHT SWITCH DUAL WHT7 - Immediate$185.80View Details
SWITCH CONTROL RELAY SENSOR LEDE9T-C2AWHSWITCH CONTROL RELAY SENSOR LED4 - Immediate$172.83View Details
REMOTE CONTROL RELAY SENSOR LEDE9T-S2HBKREMOTE CONTROL RELAY SENSOR LED0 - Immediate$218.66View Details
REMOTE CONTROL RELAY SENSOR LEDE9T-S2HWHREMOTE CONTROL RELAY SENSOR LED0 - Immediate$218.66View Details
SENSOR CONTROL RELAY SWITCH LEDE9T-OSHSENSOR CONTROL RELAY SWITCH LED2 - Immediate$374.32View Details
CEILING MOTION SENSOR SOLAR/BATTE9T-OSCCEILING MOTION SENSOR SOLAR/BATT0 - ImmediateSee Page for PricingView Details
WALL MOTION SENSOR SOLAR/BATTE9T-OSWWALL MOTION SENSOR SOLAR/BATT22 - Immediate$224.03View Details
SENSOR CONTROL RELAY SWITCH LEDE9X-CUVSENSOR CONTROL RELAY SWITCH LED5 - Immediate$198.62View Details
WIRELESS WINDOW/DOOR SENSORE9T-MDCCPWIRELESS WINDOW/DOOR SENSOR83 - Immediate$187.75View Details
ON/OFF FIXTURE CONTROLLER 5AE9X-RUV-3HOTPON/OFF FIXTURE CONTROLLER 5A0 - Immediate$148.43View Details
CONTROL RELAY SWITCH SENSOR LEDE9X-RUV-4IBTPCONTROL RELAY SWITCH SENSOR LED24 - Immediate$271.70View Details
CONTROL RELAY SWITCH SENSOR LEDE9X-DUV-10VTP-FXCONTROL RELAY SWITCH SENSOR LED10 - Immediate$263.68View Details
WIRELESS LED DIMMER CV 8-30VDCE9X-D02FLWIRELESS LED DIMMER CV 8-30VDC0 - Immediate$191.10View Details
CONTROL RELAY SWITCH SENSOR LEDNWO-D02FLCONTROL RELAY SWITCH SENSOR LED9 - Immediate$137.18View Details
CONTROL RELAY SWITCH SENSOR LEDE9R-R04FP-8CONTROL RELAY SWITCH SENSOR LED0 - Immediate$586.06View Details
Published: 2021-05-17