E9X-RUV-3HOTP 5 A 902 MHz Fixture Controller Relay

ILLUMRA’s E9X-RUV-3HOTP relay uses an EnOcean protocol and can receive a signal from a switch or sensor up to 150 feet away

Image of ILLUMRA's E9X-RUV-3HOTP 5 A 902 MHz Fixture Controller RelayILLUMRA’s E9X-RUV-3HOTP three-wire relay can control the on/off function of a light or ¼ hp motor. The E9X-RUV-3HOTP uses a 902 MHz EnOcean protocol and can receive a signal from a switch or sensor up to 150 feet away. ILLUMRA controllers and relays have a repeater feature that can be activated to extend a switch or sensor signal an additional 150 feet. This repeater function can be performed twice per signal, extending the total range from a switch or sensor to relay to up to 450 feet.

The E9X-RUV-3HOTP on/off relay can receive up to 25 different switch and sensor signals, opening a wide variety of building control or building management capabilities and applications.

ILLUMRA controllers and relays are BACnet compatible, allowing the incorporation of information into a current building management system (BMS). ILLUMRA 902 MHz relays and controllers are made in the USA and qualify for Buy American Act (BAA) opportunities.

ILLUMRA wireless light switches use kinetic energy, so they require no wires and no batteries to operate.

Linking the switches and relays takes just a few seconds; simply press a button on the relay, then press the switch's ON button three times and it is linked. ILLUMRA can pre-link controllers and relays to wireless switches in advance. ILLUMRA also has a scan and link app designed to support the installation of wireless controls and adjustments to behavior and zoning even after a project is complete. Available on Android or iOS, the scan and link app allows for easy customization and setup of functions for small and large projects.

Features
  • Works with all ILLUMRA 902 MHz products
  • 5 A max. load, 70 A max. inrush current
  • 150 foot range from switch to relay
  • Repeat the switch or sensor signal and extend the signal up to 450 feet
  • 902 MHz EnOcean protocol
  • Can receive up to 25 switch/sensor signals
  • Controls up to ¼ hp motors and pumps
  • BACnet gateway compatible
  • Line voltage 120 VAC to 277 VAC
  • Remote commissioning with scan and link app
  • Made in the USA in Utah
  • Trade Agreement Act (TAA) and BAA compliant
  • Pre-linking available
Applications
  • Residential applications
    • Home use, landscape/pool lighting and pumps, garages and outdoor lighting, home theaters, fan on/off controls, video on/off controls, and security lights
  • Commercial applications
    • Lighting control in office buildings, hotels, educational buildings, industrial locations, churches, event centers, historic buildings, hospitals, and grow rooms

E9X-RUV-3HOTP 5 A 902 MHz Fixture Controller Relay

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ON/OFF FIXTURE CONTROLLER 5AE9X-RUV-3HOTPON/OFF FIXTURE CONTROLLER 5A0 - Immediate$148.43View Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
WIRELESS LIGHT SWITCH DUAL WHTE9T-S2AWHWIRELESS LIGHT SWITCH DUAL WHT7 - Immediate$185.80View Details
WIRELESS LIGHT SWITCH SGL WHTE9T-S1AWHWIRELESS LIGHT SWITCH SGL WHT88 - Immediate$153.97View Details
SWITCH CONTROL RELAY SENSOR LEDE9T-C2AWHSWITCH CONTROL RELAY SENSOR LED4 - Immediate$172.83View Details
REMOTE CONTROL RELAY SENSOR LEDE9T-S2HBKREMOTE CONTROL RELAY SENSOR LED0 - Immediate$218.66View Details
REMOTE CONTROL RELAY SENSOR LEDE9T-S2HWHREMOTE CONTROL RELAY SENSOR LED0 - Immediate$218.66View Details
SENSOR CONTROL RELAY SWITCH LEDE9T-OSHSENSOR CONTROL RELAY SWITCH LED2 - Immediate$374.32View Details
CEILING MOTION SENSOR SOLAR/BATTE9T-OSCCEILING MOTION SENSOR SOLAR/BATT0 - ImmediateSee Page for PricingView Details
WALL MOTION SENSOR SOLAR/BATTE9T-OSWWALL MOTION SENSOR SOLAR/BATT22 - Immediate$224.03View Details
WIRELESS WINDOW/DOOR SENSORE9T-MDCCPWIRELESS WINDOW/DOOR SENSOR83 - Immediate$187.75View Details
SENSOR CONTROL RELAY SWITCH LEDE9X-CUVSENSOR CONTROL RELAY SWITCH LED5 - Immediate$198.62View Details
CONTROL RELAY SWITCH SENSOR LEDE9X-RUV-4IBTPCONTROL RELAY SWITCH SENSOR LED24 - Immediate$271.70View Details
CONTROL RELAY SWITCH SENSOR LEDE9X-DUV-10VTPCONTROL RELAY SWITCH SENSOR LED4 - Immediate$326.91View Details
CONTROL RELAY SWITCH SENSOR LEDE9X-DUV-10VTP-FXCONTROL RELAY SWITCH SENSOR LED10 - Immediate$263.68View Details
WIRELESS LED DIMMER CV 8-30VDCE9X-D02FLWIRELESS LED DIMMER CV 8-30VDC0 - Immediate$191.10View Details
CONTROL RELAY SWITCH SENSOR LEDNWO-D02FLCONTROL RELAY SWITCH SENSOR LED9 - Immediate$137.18View Details
CONTROL RELAY SWITCH SENSOR LEDE9R-R04FP-8CONTROL RELAY SWITCH SENSOR LED0 - Immediate$586.06View Details
Published: 2021-05-17