E9X-RUV-4IBTP 20 A 902 MHz Dry Contact Controller Relay
ILLUMRA’s E9X-RUV-4IBTP on/off four-wire relay can receive a 902 MHz signal from a switch or sensor up to 150 feet away
ILLUMRA’s E9X-RUV-4IBTP highly advanced four-wire dry contact controller relay can control the on/off function of a light, group of lights, or 1 hp motors and pumps. The E9X-RUV-4IBTP relay uses a 902 MHz EnOcean protocol and can receive up to 25 different switch or sensor signals from up to 150 feet away.
ILLUMRA relays and controllers have a built-in repeater feature that can be activated to extend a signal from a sensor or switch an additional 150 feet. The repeater function can be executed twice per signal extending the total range from a switch or sensor to relay up to 450 feet. The E9X-RUV-4IBTP has unique and practical functions that make a wide variety of building control or building management capabilities and applications possible.
ILLUMRA controllers and relays are BACnet compatible and can allow information to be incorporated into most building management system (BMS). Many ILLUMRA 902 MHz products are made in the USA in Utah and qualify for Buy American Act (BAA) required compliant projects.
ILLUMRA switches and sensors can communicate with ILLUMRA on/off controllers. ILLUMRA wireless light switches use kinetic energy, so they require no wires and no batteries to operate.
Linking these switches and relays together takes just a few seconds; simply press a button on the relay, then press the switch's ON button three times and it is linked (see full instructions on ILLUMRA’s website). To help customers save on installation costs, ILLUMRA can pre-link controllers and relays to wireless switches in advance. ILLUMRA has developed a scan and link app that is designed to support the installation of wireless controls and supports adjustments to zoning and behavior even after a project is complete. The scan and link app can be downloaded on Android or iOS. This app allows for easy customization setup and changes of functions for all types of projects.
- Works with all ILLUMRA 902 MHz products
- Four-wire dry contact relay
- 20 A max. load, 160 A max. inrush current
- 150 foot range from switch to relay
- Repeat the switch or sensor signal and extend the signal up to 450 feet
- 902 MHz EnOcean protocol
- Can receive up to 25 switch/sensor signals
- Controls up to 1 hp motors and pumps
- BACnet gateway compatible
- Line voltage 120 VAC to 277 VAC
- Remote commissioning with scan and link app
- Made in the USA in Utah
- Trade Agreement Act (TAA) and BAA compliant
- Pre-linking available
- Remote switching
- Rezoning without rewiring
- Classrooms
- Offices
- Daylight harvesting
- Load shedding
- Indoor/outdoor lighting
- Thermostat controls
- Pumps
- Motors
- Residential, commercial, and industrial applications
E9X-RUV-4IBTP 20 A 902 MHz Dry Contact Controller Relay
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | E9X-RUV-4IBTP | CONTROL RELAY SWITCH SENSOR LED | 24 - Immediate | $271.70 | View Details |
Associated Parts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | E9T-S1AWH | WIRELESS LIGHT SWITCH SGL WHT | 88 - Immediate | $153.97 | View Details |
![]() | ![]() | E9T-S2AWH | WIRELESS LIGHT SWITCH DUAL WHT | 7 - Immediate | $185.80 | View Details |
![]() | ![]() | E9T-C2AWH | SWITCH CONTROL RELAY SENSOR LED | 4 - Immediate | $172.83 | View Details |
![]() | ![]() | E9T-S2HBK | REMOTE CONTROL RELAY SENSOR LED | 0 - Immediate | $218.66 | View Details |
![]() | ![]() | E9T-S2HWH | REMOTE CONTROL RELAY SENSOR LED | 0 - Immediate | $218.66 | View Details |
![]() | ![]() | E9T-OSH | SENSOR CONTROL RELAY SWITCH LED | 2 - Immediate | $374.32 | View Details |
![]() | ![]() | E9T-OSC | CEILING MOTION SENSOR SOLAR/BATT | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | E9T-OSW | WALL MOTION SENSOR SOLAR/BATT | 22 - Immediate | $224.03 | View Details |
![]() | ![]() | E9X-CUV | SENSOR CONTROL RELAY SWITCH LED | 5 - Immediate | $198.62 | View Details |
![]() | ![]() | E9T-MDCCP | WIRELESS WINDOW/DOOR SENSOR | 83 - Immediate | $187.75 | View Details |
![]() | ![]() | E9X-RUV-3HOTP | ON/OFF FIXTURE CONTROLLER 5A | 0 - Immediate | $148.43 | View Details |
![]() | ![]() | E9X-DUV-10VTP | CONTROL RELAY SWITCH SENSOR LED | 4 - Immediate | $326.91 | View Details |
![]() | ![]() | E9X-DUV-10VTP-FX | CONTROL RELAY SWITCH SENSOR LED | 10 - Immediate | $263.68 | View Details |
![]() | ![]() | E9X-D02FL | WIRELESS LED DIMMER CV 8-30VDC | 0 - Immediate | $191.10 | View Details |
![]() | ![]() | NWO-D02FL | CONTROL RELAY SWITCH SENSOR LED | 9 - Immediate | $137.18 | View Details |