NWO-OFX Bluetooth Compatible PIR Occupancy Sensor
ILLUMRA's Bluetooth® compatible passive infrared (PIR) occupancy sensor with 360-degree sensing complements the ILLUMRA BTX line of products
ILLUMRA's NWO-OFX Bluetooth compatible PIR occupancy sensor is a compact ceiling mount unit with a detection range of up to 40 feet. These PIR sensors have delay time settings and programmable group logic. The PIR sensor input uses 12 V to 32 V 10 mA and connects directly to one BTX controller. The network allows for the setup of groups to allow a group of controllers to operate using the function of just one PIR sensor. With a detectable speed of 1 foot to 10 feet/second (0.3 meter to 3 meters/second) and a detection range of 40 feet, this Bluetooth compatible PIR occupancy sensor is fast and far-reaching. Adjustable delay time settings have two light levels for 1 minute to 59 minutes and 0 minutes to 59 minutes, respectively, with the first delay dimming level of 0% to 100%. The Bluetooth passive infrared occupancy sensor NWO-OFX by ILLUMRA has programmable group logic, enabling the user to group sensors in the same facility. It is compatible with ILLUMRA power packs BTX-DUV-10VFX (fixture controller) and BTX-DUV-CCTFX (color-tunable fixture controller). ILLUMRA specializes in high-quality advanced lighting and HVAC controls with simple setup and practical applications.
- Compact ceiling mount fits into most applications
- Input uses PIR 12 V to 32 V 10 mA
- Infrared sensor
- Omnidirectional quad element pyroelectric
- 360° sensing
- Detectable speed 1 foot to 10 feet/sec (0.3 meter to 3 meters/sec)
- Detection range 40 feet
- Adjustable delay time settings
- First delay 1 min to 59 mins
- Second delay 0 min to 59 mins
- First delay dimming level 0% to 100%
- Programmable group logic
- Compatible with ILLUMRA power packs
- Common commercial uses are lighting controls in office buildings, hotels, educational buildings, industrial locations, churches, event centers, historic buildings, hospitals, grow rooms, and more
- Commercial and industrial applications
- 0 V to 10 V dimming LED light controls
NWO-OFX Bluetooth® Compatible PIR Occupancy Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NWO-OFX | SENSOR CONTROL RELAY SWITCH LED | 5 - Immediate | $72.95 | View Details |
Compatible Wireless Switch
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BTX-S5BWH | SWITCH CONTROL RELAY SENSOR LED | 5 - Immediate | $258.29 | View Details |
Compatible Bluetooth® Controllers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BTX-DUV-OCC | CONTROL RELAY SWITCH SENSOR LED | 8 - Immediate | $218.66 | View Details |
![]() | ![]() | BTX-DUV-10VFX | CONTROL RELAY SWITCH SENSOR LED | 0 - Immediate | $157.88 | View Details |
![]() | ![]() | BTX-DUV-CCTFX | BLUETOOTH MESH CCT DUAL 0-10V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | BTX-D01-OCC | BLUETOOTH MESH SENSOR 0-10V | 0 - Immediate | See Page for Pricing | View Details |