OPTIGA™ TPM SLB 9673

Infineon's ready-to-use TPM is optimized for embedded systems featuring an I2C interface and a PQC-protected firmware update mechanism

Image of Infineon's OPTIGA™ TPM SLB 9673 Infineon's OPTIGA™ TPM SLB 9673 FW26.xx is a state-of-the-art security solution with an I²C interface, offering robust identification and authentication for network infrastructure devices, industrial machines, and IoT. It ensures data integrity, confidentiality, and future-proof reliability with PQC-protected firmware updates, unique identification numbers for IoT devices, and enhanced security features like AES bulk encryption. Available in two temperature ranges, it provides flexibility for manufacturers and comes with design support tools for easy integration. With Infineon's commitment to long-term availability and support, it's a reliable choice for secure connectivity solutions.

Features

  • I²C interface up to 1 MHz
  • Extended non-volatile memory: 51 kB
  • Support for latest cryptographic algorithms up to RSA-4096, ECC NIST P384, and SHA2-384
  • TCG, CC, and FIPS certifications
  • Support for TCG TPM 2.0 standard (revision 1.59)
  • PQC-protected firmware upgrade mechanism using XMSS signatures
  • High-end standardized security controller with a 192-bit key length
  • Thin UQFN-32 package
  • Extended temperature range: -40°C to +105°C
Applications
  • Network infrastructure
    • Routers
    • Switches
    • Access points
    • Gateways
    • 5G equipment
  • Home and office devices
    • Enterprise printers
  • Smart buildings
    • Surveillance cameras
  • Industrial automation
    • Factory robots
    • Programmable logic controllers (PLC)
  • Health and lifestyle
    • Monitoring systems
  • Renewable energy
    • Solar energy farms
    • Electrical windmills
  • Smart mobility
    • EV charging

OPTIGA TPM SLB 9673

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
SLB9673XU20FW2624XTMA1
SLB9673XU20FW2624XTMA1SLB9673XU20FW2624XTMA1889 - Immediate$7.95View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TPM9673FW2624RPIEBTOBO1TPM9673FW2624RPIEBTOBO1TPM9673FW2624RPIEBTOBO13 - Immediate$112.37View Details
Published: 2024-04-12