PSoC™ 6 Artificial Intelligence (AI) Eval Kit

Infineon's machine learning (ML) evaluation kit is powered by DEEPCRAFT™ Studio

Image of Infineon Technologies' PSoC™ 6 AI Eval Kit Infineon's PSoC 6 AI evaluation kit is a hardware platform focused on machine learning (ML) and is designed for easy prototyping and collecting real-life data to quickly build compelling ML products. It enables customers to evaluate Infineon’s ML software platform DEEPCRAFT™ Studio, as well as ready-to-deploy ML models and other software products. Data collection is enabled via PSoC 6 MCU, radar, acoustic, pressure, and IMU sensors. Whether the user has an ML model ready for deployment on target hardware or if they want to create a new model, developers can start an ML project with DEEPCRAFT™ Studio and ModusToolbox™ for the full ML to embedded software journey.

Features

  • Easy to use with small form factor (35 mm x 45 mm), wireless, and low-cost
  • Solution approach with PSoC 6, QSPI Flash, and multi-sensor input: radar, microphone, pressure, and 6-axis motion sensor
  • Input data into DEEPCRAFT™ Studio wired or wirelessly
  • Fast time-to-market with production-ready ML models from Imagimob (including siren, coughing, baby cry, and snoring)
  • Complete ML-to-embedded SW journey from end to end with ModusToolbox and DEEPCRAFT™ Studio compatible
Applications
  • Sound detection (siren, cough, snore, and baby cry)
  • Presence detection, counting and tracking
  • Gesture sensing
  • Customized radar
  • Motion detection
  • Sensor fusion
  • Predictive maintenance

Software

Image of Infineon Technologies' PSoC™ 6 AI Kit and Imagimob Studio - Build, Bring, or Buy a Model (click to enlarge)
PSoC™ 6 AI Kit Functional Block Diagram
Image of Infineon Technologies' PSoC™ 6 AI Kit and DEEPCRAFT™ Studio - Build, Bring, or Buy a Model
PSoC™ 6 AI Kit and DEEPCRAFT™ Studio - Build/Bring/Buy a Model

PSoC™ 6 Artificial Intelligence (AI) Eval Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PSOC 6 AI EVAL BOARDCY8CKIT-062S2-AIPSOC 6 AI EVAL BOARD60 - Immediate$75.40View Details
IC MCU 32BIT 2MB FLASH 124VFBGACY8C624ABZI-S2D44IC MCU 32BIT 2MB FLASH 124VFBGA8 - Immediate$25.92View Details
Updated: 2024-11-26
Published: 2024-07-08