Solutions for Embedded SystemsMost objects surrounding us need embedded intelligence for communicating easily with us and offering us smart functionality. Think of your coffee machine, dishwasher, a door opener, an ATM, kiosk for subway tickets, just to name few. If your company designs such a device with embedded intelligence, what you need is:
In particular, for designs that need very high efficiency Infineon also delivers complete solutions that include secondary side Synchronous Rectification which improves efficiency compared to traditional diode-based rectification. Based on your power and efficiency needs, you can find an optimal ready-to-use solution at Infineon, ranging from lowest cost to highest efficiency to highest integration in the given power class.
800 V CoolSET™The quasi resonant CoolSET™ QR series continues to deliver design agility and miniaturization. Upon the successful F3 CoolSET™, this new series offers the possibility of higher efficiency and better EMI performance. The digital frequency reduction feature scores a very stable operation with decreasing load change; and the fold-back correction keeps the maximum power limits within tolerance desired by SMPS designers. The active burst mode operation during low power consumption remains a market leader in providing best-in-class power consumption during standby. The CoolSET™ QR provides the option as a solution for efficiency oriented SMPS industry. Quasi-resonant CoolSET™ 800 V
Fixed frequency CoolSET™ 800 V
Evaluation Boards
XMC1300XMC1000 microcontrollers bring together the ARM® Cortex®-M0 core and market proven and differentiating peripherals in a leading-edge 65 nm manufacturing process. XMC is a unique fit for applications such as motor control, power conversion, factory and building automation, renewable energy, transportation, LED lighting, and home appliances. XMC controllers integrate the most advanced peripheral set in the industry, offering highly configurable, largely autonomous and often unique functionality. XMC1000 family is the number one choice to bring traditional 8-bit designs to the next level. Some highlights of the XMC1000 Microcontrollers are special IP blocks for Motor Control (MATH Co-Processor and POSIF interface) as well as for LED lighting (BCCU Timer). Also, the unique supply voltage range 1.8 V-5.5 V allows design flexibility and system-level cost advantage. A wide ecosystem landscape and a broad range of evaluation boards ensure fast time-to-development, supporting everything from rapid evaluation of specific microcontroller features to development of fully integrated application solutions. XMC™ 1000 Microcontroller
Evaluation Boards
CoolMOS™ CE SuperjunctionThe 800 V CoolMOS™ CE is Infineon's high performance device family offering 800 V break-down voltage. Designed according to the revolutionary Superjunction (SJ) principle, it provides all benefits of a fast switching SJ MOSFET while not sacrificing ease-of-use. With this specific CoolMOS™ CE family, Infineon combines long experience as the leading SJ MOSFET supplier with Best-in-Class innovation. The low RDS(on) enables low conduction and switching losses. In addition, it makes switching applications more efficient, compact lighter and cooler.
Control ICsState-of-the-art power control ICs for power ranges up to 300 W with innovative protection features for superior safety and reliability in operation. All ICs are high-performance current or voltage mode controllers for the application in cost sensitive designs, such as color TV, adapters, Set-Top-Boxes for Satellite and Cable services, etc. Latest generation features integrated start-up cell and active burst mode for ultra-low stand-by power consumption. Product Offering:
SR ControllerIncreasing demands for higher power density, smaller size, more portability, and more flexible systems spur the SMPS industry to continuously design new generations of AC-DC power supplies. Infineon supports its customers to meet design and performance goals through a wide portfolio of power devices including synchronous rectification ICs. Product Offering:
Synchronous Rectification MOSFETsInfineon’s semiconductors are designed to bring more efficiency, power density and cost effectiveness. The recommended N-Channel Power MOSFETs enable innovation and performance in your embedded systems applications.
|
Infineon Part Search |
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||