TRAVEO™ T2G 32-Bit Arm® Cortex® MCU for Body Electronics
The Infineon TRAVEO T2G series offers cutting-edge performance, safety, and security features for advanced automotive body control applications
The TRAVEO T2G is a high-performance body control module (BCM) device designed by Infineon to meet the increasing demands of advanced vehicle electronics. This powerful microcontroller is specifically tailored to support the complex requirements of body control applications, such as door, seat, and lighting control, as well as advanced driver assistance systems. With its robust 32-bit TriCore processor, the TRAVEO T2G delivers exceptional processing power, memory, and peripherals, enabling the implementation of sophisticated software algorithms and data processing tasks. Additionally, its advanced safety and security features, combined with its high level of integration, make it an ideal solution for automotive manufacturers seeking to develop innovative and reliable body control systems.
The TRAVEO T2G Body High Lite, KIT_T2G-B-H_LITE, is a high-end evaluation kit for the TRAVEO T2G microcontroller, specifically designed for advanced body control applications. This kit provides a comprehensive and feature-rich platform for evaluating and developing complex BCM designs, featuring a TRAVEO T2G-based evaluation board, extensive onboard peripherals, and a range of high-speed interfaces. Ideal for automotive engineers and developers, the KIT_T2G-B-H_LITE enables in-depth evaluation, testing, and validation of TRAVEO T2G-based body control systems, including advanced driver assistance systems and autonomous driving applications.
The TRAVEO T2G Body Entry Lite kit, KIT_T2G-B-E_LITE, is a compact and versatile evaluation kit for the TRAVEO T2G microcontroller, specifically designed for body control applications. This kit provides a cost-effective and easy-to-use platform for evaluating and developing BCM designs, featuring a TRAVEO T2G-based evaluation board, onboard peripherals, and a range of interfaces. Ideal for automotive engineers and developers, the KIT_T2G-B-E_LITE enables rapid prototyping, testing, and validation of TRAVEO T2G-based body control systems.
ModusToolBox™ software provides a flexible and comprehensive development experience for the TRAVEO T2G devices.
- Low-power – Energy-efficient processing power
- Performance – Quad Arm Cortex-M7
- Scalability – Complete portfolio, memory density, and package lineup and performance
- Safety – ISO 26262 ASIL-B
- Audio – I2S/TDM
- Security – eSHE1, HSM2, and Evita full, ISO21434 ready
- Connectivity – LIN. CXPI, CAN FD, and 1 Gb Ethernet
- Updatability – FOTA3 with RWW4 Flash, eMMC5, and QSPI/HS-SPI
- ASIL-B designs
- Backward compatibility with CYT2B family
- A/B swap software update over the air support
- Excellent power consumption
TRAVEO™ T2G 32-bit Arm® Cortex® MCU for Body Electronics
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CYT2BL5CAAQ0AZEGS | IC MCU 32BT 4.063MB FLSH 100LQFP | 58 - Immediate | $33.01 | View Details |
![]() | ![]() | CYT4BF8CEDQ0AEEGS | IC MCU 32BT 8.1875MB FLSH 176QFP | 153 - Immediate | $63.19 | View Details |
![]() | ![]() | CYT4BF8CEDQ0AESGS | IC MCU 32BT 8.1875MB FLSH 176QFP | 388 - Immediate | $61.84 | View Details |
![]() | ![]() | CYT4BFBCHDQ0BZEGS | IC MCU 32BT 8.1875MB FLSH 272BGA | 838 - Immediate | $71.62 | View Details |
![]() | ![]() | CYT4BFCCHDQ0BZEGS | IC MCU 32BT 8.1875MB FLSH 320BGA | 802 - Immediate | $73.41 | View Details |
Associated Product
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | KITT2G-B-ELITE | INTERFACE DEVELOPMENT TOOLS | 16 - Immediate | $251.26 | View Details |
![]() | ![]() | KITT2G-B-HEVK | TRAVEO CYT4BF BODY HIGH EVAL BRD | 2 - Immediate | $1,137.26 | View Details |
![]() | ![]() | KITT2G-B-HLITE | THE TRAVEO T2G BODY HIGH LITE KI | 1 - Immediate | $251.26 | View Details |