iSYS-4001 Radar System

InnoSenT's configurable plug-and-play radar system provides distance, direction, and velocity

Image of InnoSenT's iSYS-4001 Radar SystemInnoSenT's iSYS-4001 is a K-band based radar system that provides information on distance, movement direction, and velocity of moving objects. It is not limited to traffic monitoring applications; its features can also be used for industrial or security applications like smart motion sensors for outdoor light control.

It can detect moving objects in a speed range of 0.8 km/h (0.12 mph) up to 250 km/h (155.32 mph). The detection range is from 0.3 m (1 ft) up to 150 m (162.5 ft) depending on RCS. The three individually configurable outputs can be used to define alarm zones or trigger an alarm if certain criteria are met. With three different modes the range can easily be adjusted.

The radar is equipped with an intelligent µC processing unit and provides three individually programmable outputs. Velocity, distance, movement direction, and signal strength are just a few of the parameters that can be set to detect an object.

The setup can be easily done via InnoSenT’s graphical user interface (GUI). Due to the robust metal housing that meets the IP-67 standard, it is the ideal device for outdoor applications. The implemented radar processing and adjustable filters make integration easy for many applications, even without radar know-how.

To measure the distance to stationary objects, InnoSenT also offers an FMCW product variant. The iSYS-4004 provides information on distance and presence of stationary objects.

Resources

GUI interface iSYS-4001

Software package iSYS-400X

Quick start guide iSYS-4001

Product brochure iSYS-4001

Features
  • Operates in 24 GHz ISM band
  • FSK modulation
  • Detection of moving objects
  • Range from 0.3 m to 150 m
  • Detectable speed: ±0.8 km/h up to ±250 km/h
  • Velocity, distance, and target threshold filters configurable via GUI
  • K-band movement detection system
  • Certificated and approved according to RED Article 3.2
  • Radar-based motion detector
  • Fulfills IP67 standard
  • Robust metal housing
  • Direction of movement recognition
  • Velocity measurement
  • RS232 interface
  • CE certified
Applications
  • Motion detectors
  • Movement direction differentiation
  • Velocity measurement
  • Street light control
  • Intelligent traffic signs
  • Speed displays
  • Door openers
  • Flow measurement
  • Industrial applications
  • Automation
  • Energy saving
  • Reducing light pollution
  • Intelligent light control
  • Traffic and industrial applications

iSYS-4001 Radar System

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PROX SENSOR RADAR SPI WALL MOUNT80.00000191PROX SENSOR RADAR SPI WALL MOUNT55 - Immediate$1,340.12View Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ISYS-4004 RADAR MODULE80.00000194ISYS-4004 RADAR MODULE0 - Immediate$1,276.32View Details
Published: 2020-02-20