IA186EB/IA188EB Microcontrollers

Innovasic Semiconductor's IA186EB and IA188EB include two integrated serial ports supporting both synchronous and asynchronous communications

Image of Innovasic Semiconductor's IA186EB/IA188EB Microcontrollers ADI IA186EB and IA188EB microcontrollers are form, fit, and function replacements for the original Intel® 80C186EB, 80C188EB, 80L186EB, and 80L188EB 16-bit high-integration embedded processors. These devices are produced using ADI's Managed IC Lifetime Extension System (MILES™). This cloning technology, which produces replacement ICs beyond simple emulations, ensures complete compatibility with the original device, including any undocumented features. Additionally, the MILES process captures the clone design in such a way that production of the clone can continue even as silicon technology advances.

Features
  • Pin compatible with the Intel 80C186/188EB devices
  • Same integrated feature set and instruction set as the Intel devices
  • 50 MHz at 5 V, 32 MHz at 3.3 V operating frequency
  • -40°C to +85°C operating temperature
  • RoHS compliant
Packages
  • 84-Lead PLCC
  • 80-Lead PQFP
  • 80-Lead LQFP

IA186EB and IA188EB Microcontrollers

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC MCU 8/16BIT ROMLESS 84PLCCIA188EBPLC84IR2IC MCU 8/16BIT ROMLESS 84PLCC0 - Immediate$252.08View Details
IC MCU 8/16BIT ROMLESS 80PQFPIA188EBPQF80IR2IC MCU 8/16BIT ROMLESS 80PQFP0 - Immediate$40.83View Details
IC MCU 8/16BIT ROMLESS 80PQFPIA186EBPQF80IR2IC MCU 8/16BIT ROMLESS 80PQFP0 - Immediate$40.83View Details
Published: 2012-09-18