Automotive, Industrial, and Extended Test eMMC

Insignis' premium quality eMMC guarantees operation at elevated junction temperatures due to Insignis’ proprietary extended test flow

Image of Insignis' Automotive, Industrial and Extended Test eMMCInsignis delivers their eMMC in both 100 b and 153 b as JEDEC eMMC 5.0 standard drop-in replacements. It is an ideal universal storage solution for many electronic devices, including smartphones, tablets, PDAs, eBook readers, digital cameras, recorders, MP3, MP4 players, electronic learning products, digital TVs, and set-top boxes. eMMC encloses the MLC NAND and eMMC controller inside as one JEDEC standard package, providing a standard interface to the host. The eMMC controller directly manages NAND flash, including ECC, wear-leveling, IOPS optimization, and read sensing.

Features
  • Premium quality due to Insignis’ proprietary extended test flow, which guarantees operation at elevated junction temperatures
  • Operating temperature range
    • Extended test (ET): -25°C to +85°C
    • Industrial (IT): -40°C to +85°C
    • Automotive (AT): -40°C to +105°C
  • Error-free memory access
    • Internal error correction code (ECC) to protect data communication
    • Internal enhanced data management algorithm
    • Solid protection from sudden power failure: safe-update operations for data content
  • Security
    • Supports secure bad block erase commands
    • Enhanced write protection with permanent and partial protection options
  • JEDEC standard drop-in replacement part
  • AECQ-100 testing and certification
  • Compliant with eMMC Specification Ver. 4.4, 4.41, 4.5, and 5.0
  • Available in capacities ranging from 2 GB to 64 GB
  • Available in p-SLC mode
  • Enhanced device lifetime
  • Supports field firmware update (FFU)
  • Supports Pre EOL information
  • Supports production state awareness
  • Supports power off notification for sleep
  • Supports HS400
  • RoHS compliant
Applications
  • Industrial
    • Factory automation
    • Gaming machines
    • Embedded control boards
    • Industrial PCs
    • Medical
    • Printing
  • Communication/monitoring
    • Remote/field monitoring equipment
    • Access control/security
    • Cameras
    • Metering
  • Automotive/transportation
    • Aviation
    • Rail
    • Marine
    • Driver information systems
    • Infotainment
  • Telecom/networking
    • Cellular antennas
    • Routers and switches
    • Network storage

NSEC00K Series eMMCs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC FLASH 32GBIT EMMC 100BGANSEC00K004-ITIC FLASH 32GBIT EMMC 100BGA68 - Immediate$45.07View Details
IC FLASH 64GBIT EMMC 100BGANSEC00K008-ITIC FLASH 64GBIT EMMC 100BGA0 - ImmediateSee Page for PricingView Details
IC FLASH 128GBIT EMMC 100BGANSEC00K016-ITIC FLASH 128GBIT EMMC 100BGA0 - ImmediateSee Page for PricingView Details

NSEC53K Series eMMCs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC FLASH 4GBIT EMMC 153FBGANSEC53K004-ITIC FLASH 4GBIT EMMC 153FBGA0 - ImmediateSee Page for PricingView Details
IC FLASH 8GBIT EMMC 153FBGANSEC53K008-ITIC FLASH 8GBIT EMMC 153FBGA0 - ImmediateSee Page for PricingView Details
IC FLASH 16GBIT EMMC 153FBGANSEC53K016-ITIC FLASH 16GBIT EMMC 153FBGA0 - ImmediateSee Page for PricingView Details
Published: 2018-10-02