LPDDR4 and LPDDR4X DRAMs

Insignis’ LPDDR4 and LPDDR4X SDRAMs can be used as JEDEC standard drop-in replacements

Image of Insignis NLQ Series LPDDR4 DRAMsInsignis delivers the NLQ series LPDDR4 and NLX series LPDDR4X SDRAM as JEDEC standard drop-in replacements. It is organized as 1- or 2-channels per device, and the individual channel is 8 banks and 16-bits. This product uses a double-data-rate architecture to achieve high-speed operation. The double-data-rate architecture is essentially a 16n prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. This product offers fully synchronous operations referenced to both rising and falling edges of the clock. The data paths are internally pipelined and 16n bits prefetched to achieve very high bandwidth. This LPDDR4 device uses a 2- or 4-clock architecture on the command/address (CA) Bus to reduce the number of input pins in the system. The 6-bit CABus contains command, address, and bank information. Each command uses a 1-, 2-, or 4-clock cycle, during which command information is transferred on the positive edge of the clock.

Features
  • AEC-Q100 testing and certification
  • RoHS compliant
  • Fast clock rate: up to 2,133 MHz
  • Available in capacities ranging from 2 Gb to 32 Gb
  • Operating temperature range:
    • Extended test (ET): -40°C to +85°C
    • Industrial (IT): -40°C to +85°C
    • Automotive (AT): -40°C to +105°C
  • Supports JEDEC clock jitter specification
  • Low-voltage core and I/O power supplies:
    • VDD1 = 1.8 V (1.7 V to 1.95 V)
    • VDD2 = 1.1 V (1.06 V to 1.17 V)
    • VDDQ = 0.6 V (0.57 V to 0.65 V)
  • On-chip ECC:
    • Single-bit error correction (per 64-bits), which will maximize reliability
    • Optional ERR output signal per channel, which indicates ECC event occurrence
    • ECC register which controls ECC function
  • Configuration:
    • x32 for 2-channels per device
    • x16 for 1-channel per device
  • Programmable READ/WRITE latencies
  • Programmable and on-the-fly burst lengths
  • Dynamic ODT
  • On-chip temperature sensor
Applications
  • Industrial:
    • Factory automation
    • Gaming machines
    • Embedded control boards
    • Industrial PC
    • Medical
    • Printing
  • Communication/monitoring:
    • Remote/field monitoring equipment
    • Access control/security
    • Cameras
    • Metering
  • Telecom/networking:
    • Cellular antennas
    • Routers and switches
    • Network storage
  • Automotive/transportation:
    • Aviation
    • Rail
    • Marine
    • Driver information systems
    • Infotainment

NLQ Series LPDDR4 DRAMs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC DRAM 2GBIT LVSTL 200FBGANLQ26PFS-6NIT TRIC DRAM 2GBIT LVSTL 200FBGA1992 - Immediate$24.32View Details
IC DRAM 4GBIT LVSTL 200FBGANLQ46PFS-6NIT TRIC DRAM 4GBIT LVSTL 200FBGA0 - ImmediateSee Page for PricingView Details
IC DRAM 2GBIT LVSTL 200FBGANLQ26PFS-8NET TRIC DRAM 2GBIT LVSTL 200FBGA0 - ImmediateSee Page for PricingView Details
IC DRAM 2GBIT LVSTL 200FBGANLQ26PFS-6NET TRIC DRAM 2GBIT LVSTL 200FBGA0 - ImmediateSee Page for PricingView Details
IC DRAM 2GBIT LVSTL 200FBGANLQ26PFS-8NIT TRIC DRAM 2GBIT LVSTL 200FBGA0 - ImmediateSee Page for PricingView Details
IC DRAM 2GBIT LVSTL 200FBGANLQ26PFS-6NAT TRIC DRAM 2GBIT LVSTL 200FBGA0 - ImmediateSee Page for PricingView Details
IC DRAM 2GBIT LVSTL 200FBGANLQ26PFS-8NAT TRIC DRAM 2GBIT LVSTL 200FBGA0 - ImmediateSee Page for PricingView Details
IC DRAM 4GBIT LVSTL 200FBGANLQ46PFS-6NETIC DRAM 4GBIT LVSTL 200FBGA0 - ImmediateSee Page for PricingView Details
IC DRAM 4GBIT LVSTL 200FBGANLQ46PFS-8NETIC DRAM 4GBIT LVSTL 200FBGA0 - ImmediateSee Page for PricingView Details
IC DRAM 4GBIT LVSTL 200FBGANLQ43PFS-6NET TRIC DRAM 4GBIT LVSTL 200FBGA0 - ImmediateSee Page for PricingView Details
IC DRAM 4GBIT LVSTL 200FBGANLQ46PFS-6NET TRIC DRAM 4GBIT LVSTL 200FBGA0 - ImmediateSee Page for PricingView Details
IC DRAM 4GBIT LVSTL 200FBGANLQ43PFS-8NET TRIC DRAM 4GBIT LVSTL 200FBGA0 - ImmediateSee Page for PricingView Details
IC DRAM 4GBIT LVSTL 200FBGANLQ46PFS-8NET TRIC DRAM 4GBIT LVSTL 200FBGA0 - ImmediateSee Page for PricingView Details
Published: 2024-03-08