Pro Series LED Panels
Inspired LED offers a complete plug-and-play lighting solution with their pro series LED panels
Inspired LED's pro series LED panels are an ideal low-voltage LED lighting solution for any application, from under cabinet task lights in the kitchen to accent lighting on shelves or display cases. These rigid, low-profile panels are easily combined with Inspired LED accessories to create the perfect system for any home or business.
- Low cost modular design
- Simple plug-and-play installation
- Low energy consumption
- Rated to last up to 100,000 hrs
- UV and IR free
- Dimmable with compatible systems
- Input: 12 VDC class 2 power
- 3.5 mm x 1.3 mm input jacks
- Dimensions: 8.75" x 0.5" x 0.25" or 16.5" x 0.5" x 0.25"
- Color temp: warm ≈ 3000 K, pure ≈ 4300 K, or cool ≈ 6000 K
- Lumen/ft: warm ≈ 145 lm, pure ≈ 135 lm, cool ≈ 165 lm
- CRI: 83-85
Pro Series LED Panels
| Image | Manufacturer Part Number | Description | CCT (K) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 3582 | 21 LED PRO SERIES DELUXE KIT - P | 4200K | 2 - Immediate | $99.35 | View Details |
![]() | ![]() | 4829 | 21 LED PRO SERIES SUPER DELUXE K | 3000K | 2 - Immediate | $244.99 | View Details |
![]() | ![]() | 4830 | 21 LED PRO SERIES SUPER DELUXE K | 6000K | 7 - Immediate | $329.48 | View Details |
![]() | ![]() | 3583 | 21 LED PRO SERIES SUPER DELUXE K | 4200K | 7 - Immediate | $244.99 | View Details |
![]() | ![]() | 4827 | 21 LED PRO SERIES DELUXE KIT - W | 3000K | 0 - Immediate | $99.35 | View Details |
![]() | ![]() | 4828 | 21 LED PRO SERIES DELUXE KIT - C | 6000K | 1 - Immediate | $99.35 | View Details |