5-Pin DMX Cables

Io Audio Technologies' DMX cables for lighting applications

Image of Io Audio Technologies 5-Pin DMX CablesIo Audio Technologies' 5-pin DMX cables feature four conductors (two high-quality twisted pairs) plus a ground, making them true DMX 512 cables, perfect for professional lighting rigs. The twisted pairs dependably offer perfect data and control transmission. Two shields, aluminum and braided tinned copper, are used to provide double the protection from EMI and to maintain the integrity of the signal. A durable, water-resistant PVC jacket protects the inner workings of the cable from harsh environments and allows the cable to maintain its shape for a perfect coil. Using a slightly thicker jacket reduces crosstalk. The connectors feature thicker pins to prevent bending while mating.

• Neutrik® compatible
• Zinc die-cast shell with rubber boot for connectors
• Available in 6 ft, 10 ft, 25 ft, 50 ft, and 100 ft lengths

Neutrik® is a registered trademark of Neutrik AG.

5-Pin DMX Cables

ImageManufacturer Part NumberDescription1st Connector OrientationAvailable QuantityPriceView Details
CIRC CBL 4POS RCPT TO PLUG 100.'IO-DMX5-100-PCIRC CBL 4POS RCPT TO PLUG 100.'-101 - Immediate
243 - Factory Stock
$306.05View Details
CIRC CBL 4POS RCPT TO PLUG 6'IO-DMX5-6-PCIRC CBL 4POS RCPT TO PLUG 6'-16 - Immediate
650 - Factory Stock
$49.97View Details
CIRC CBL 4POS RCPT TO PLUG 1'IO-DMX5-10-PCIRC CBL 4POS RCPT TO PLUG 1'-20 - Immediate
94 - Factory Stock
$60.29View Details
CIRC CBL 4POS RCPT TO PLUG 25'IO-DMX5-25-PCIRC CBL 4POS RCPT TO PLUG 25'-16 - Immediate
31 - Factory Stock
$110.86View Details
CIRC CBL 4POS RCPT TO PLUG 5'IO-DMX5-50-PCIRC CBL 4POS RCPT TO PLUG 5'-51 - Immediate
447 - Factory Stock
$162.39View Details
Published: 2018-05-17