Powerlatch™ Cables

Io Audio Technologies' Powerlatch cables integrate directly with existing powerCON® plugs

Image of IO Audio Technologies' powerCON CablesIo Audio Technologies' Powerlatch cables are specialized locking power cables used with speakers or lighting fixtures that have the matching Powerlatch chassis plugs to provide the ultra-reliable power connections.

Powerlatch cables are available in two versions: the PTP series (powerlatch-to-powerlatch) has two powerlatch connectors, one blue (A) and one gray (B), and is used to daisy-chain power between speakers or lighting fixtures. The PTE series (powerlatch-to-Edison) has a powerlatch blue (A) connector at one end and a standard Edison connector at the other end so that it can be plugged directly into standard wall outlets.

  • powerCON®-compatible cables
  • PTP or PTE
  • Available in 3 ft., 6 ft., 10 ft., and 25 ft. lengths (PTP series) or 3 ft., 10 ft., and 25 ft. lengths (PTE series)
  • Custom lengths available on request

Neutrik® and powerCON® are registered trademarks of Neutrik AG.

Powerlatch™ Cables

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIRC CBL 3POS PLUG TO PLUG 3'IO-PRCPTP-14-3-PCIRC CBL 3POS PLUG TO PLUG 3'0 - Immediate
187 - Factory Stock
$47.79View Details
CIRC CBL 3POS PLUG TO PLUG 1'IO-PRCPTP-14-10-PCIRC CBL 3POS PLUG TO PLUG 1'0 - Immediate
184 - Factory Stock
$61.11View Details

Adapter Cables

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CBL ASSY POWERLATCH TO 5-15P 10'IO-PRCPTE-14-10-PCBL ASSY POWERLATCH TO 5-15P 10'10 - Immediate
159 - Factory Stock
$48.96View Details
CBL ASSY POWERLATCH TO 5-15P 25'IO-PRCPTE-14-25-PCBL ASSY POWERLATCH TO 5-15P 25'0 - Immediate
206 - Factory Stock
$64.76View Details
Published: 2018-06-26