CFPS-39 SMD Clock Oscillators
IQD's CFPS-39 SMD offers a surface mount clock oscillator in an industry-standard package
IQD's CFPS-39 is a surface mount clock oscillator in an industry-standard 4-pad 3.2 mm x 2.5 mm x 1.2 mm ceramic package with metal lid. With a CMOS output and 15 pF drive level and operating at 3.3 V, the CFPS-39 has a frequency range of between 2.0 MHz to 125 MHz.
- Tight frequency stability ±25 ppm
- Industrial operating temperature range of -40°C to +85°C
- Enable/disable function on pin 1
- Standby current of only 10 µA
- Available in cut tape and on 1K reels
- RoHS and REACH compliant
- 2.4 GHz ISM Tx
- Bluetooth®
- CPU clocks
- Digital audio
- DVD
- Ethernet
- Fibre channel
- Gigabit Ethernet
- IoT
- Microprocessors
- M-PEG
- NTSC
- STB
- USB
- Wi-Fi
Oscillators
| Image | Manufacturer Part Number | Description | Type | Frequency | Function | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LFSPXO025165 | XTAL OSC XO 25.0000MHZ CMOS SMD | XO (Standard) | 25 MHz | Enable/Disable | 14970 - Immediate | $2.72 | View Details |
![]() | ![]() | LFSPXO025560 | XTAL OSC XO 50.0000MHZ CMOS SMD | XO (Standard) | 50 MHz | Enable/Disable | 7352 - Immediate | $2.72 | View Details |
![]() | ![]() | LFSPXO025494 | XTAL OSC XO 16.0000MHZ CMOS SMD | XO (Standard) | 16 MHz | Enable/Disable | 1426 - Immediate | $2.76 | View Details |
![]() | ![]() | LFSPXO025495 | XTAL OSC XO 20.0000MHZ CMOS SMD | XO (Standard) | 20 MHz | Enable/Disable | 3957 - Immediate | $2.72 | View Details |
![]() | ![]() | LFSPXO025558 | XTAL OSC XO 24.0000MHZ CMOS SMD | XO (Standard) | 24 MHz | Enable/Disable | 5123 - Immediate | $2.72 | View Details |
![]() | ![]() | LFSPXO025497 | XTAL OSC XO 30.0000MHZ CMOS SMD | XO (Standard) | 30 MHz | Enable/Disable | 5127 - Immediate | $2.72 | View Details |
![]() | ![]() | LFSPXO025492 | XTAL OSC XO 12.0000MHZ CMOS SMD | XO (Standard) | 12 MHz | Enable/Disable | 3553 - Immediate | $2.74 | View Details |
![]() | ![]() | 831055678 | XTAL OSC XO 25.0000MHZ CMOS | XO (Standard) | 25 MHz | Standby (Power Down) | 6169 - Immediate | $2.96 | View Details |
![]() | ![]() | 830205530509 | XTAL OSC XO 12.0000MHZ CMOS | XO (Standard) | 12 MHz | Standby (Power Down) | 4129 - Immediate | $2.96 | View Details |
![]() | ![]() | 830205075709 | XTAL OSC XO 40.0000MHZ CMOS | XO (Standard) | 40 MHz | Standby (Power Down) | 1816 - Immediate | $2.96 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Function | Embedded | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LFMISC079433BULK | IOSC-EVBOARD-UPOP UNPOPULATED PC | Clock Oscillation | No | - | 0 - Immediate | $12.35 | View Details |