CFPX-218 Series SMD Quartz Crystals
IQD’s quartz crystals offer tight tolerance and stability in a small ceramic package
IQD’s CFPX-218 surface-mount quartz crystals are available in a small, low-height, 2.5 mm x 2.0 mm x 0.6 mm industry standard 4-pad ceramic package with a seamed, sealed metal lid. The CFPX-218 has a frequency range from 12.0 MHz to 50 MHz.
- Tight tolerance and stability
- Initial frequency tolerance: ±10 ppm at +25°C
- Frequency stability: ±10 ppm
- Commercial operating temperature range: -20°C to +70°C
- Capacitance load: 10 pF
- ESR between 70 Ω to 100 Ω, depending on frequency
- Drive level: 100 µW
- Available in cut tape and on 1K and 3K reels
- RoHS and REACH compliant
- 2.4 GHz ISM Tx
- Bluetooth®
- DVDs
- Ethernet
- Gigabit Ethernet
- IoT
- Microprocessors
- M-PEG
- USB
- Wi-Fi
CFPX-218 Series SMD Quartz Crystals
| Image | Manufacturer Part Number | Description | Operating Temperature | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LFXTAL063334 | CRYSTAL 25.0000MHZ 10PF SMD | -40°C ~ 85°C | Surface Mount | 684 - Immediate | $1.24 | View Details |
![]() | ![]() | LFXTAL068297 | CRYSTAL 16.0000MHZ 8PF SMD | -20°C ~ 75°C | Surface Mount | 1796 - Immediate | $1.24 | View Details |
![]() | ![]() | LFXTAL069381 | CRYSTAL 20.0000MHZ 10PF SMD | -40°C ~ 85°C | Surface Mount | 0 - Immediate | $1.24 | View Details |
![]() | ![]() | LFXTAL069383 | CRYSTAL 24.0000MHZ 10PF SMD | -40°C ~ 85°C | Surface Mount | 5983 - Immediate | $1.24 | View Details |
![]() | ![]() | LFXTAL069392 | CRYSTAL 16.0000MHZ 10PF SMD | -40°C ~ 85°C | Surface Mount | 3135 - Immediate | $1.26 | View Details |
![]() | ![]() | LFXTAL069395 | CRYSTAL 16.3840MHZ 10PF SMD | -40°C ~ 85°C | Surface Mount | 13529 - Immediate | $1.28 | View Details |
![]() | ![]() | LFXTAL069405 | CRYSTAL 27.0000MHZ 18PF SMD | -40°C ~ 85°C | Surface Mount | 94 - Immediate | $1.24 | View Details |
![]() | ![]() | LFXTAL069407 | CRYSTAL 30.0000MHZ 10PF SMD | -40°C ~ 85°C | Surface Mount | 0 - Immediate | $1.24 | View Details |
![]() | ![]() | LFXTAL071268 | CRYSTAL 16.0000MHZ 10PF SMD | -40°C ~ 125°C | Surface Mount | 5332 - Immediate | $1.70 | View Details |
![]() | ![]() | LFXTAL071270 | CRYSTAL 25.0000MHZ 10PF SMD | -40°C ~ 125°C | Surface Mount | 3235 - Immediate | $1.70 | View Details |
![]() | ![]() | LFXTAL071952 | CRYSTAL 12MHZ 10PF SMD 1=3000PCS | -40°C ~ 85°C | Surface Mount | 0 - Immediate | $1.32 | View Details |
![]() | ![]() | LFXTAL072844 | CRYSTAL 30.0000MHZ 10PF SMD | -20°C ~ 70°C | Surface Mount | 0 - Immediate | $1.37 | View Details |