IQXC-26 Series Ultra-Miniature SMD Quartz Crystals

IQD’s quartz crystals have a frequency range of 12.0 MHz to 50 MHz and come in an ultra-miniature package

Image of IQD's IQXC-26 Series Ultra-Miniature SMD Quartz Crystals IQD’s IQXC-26 surface-mount quartz crystals are available in an ultra-miniature, low-height, 1.6 mm x 1.2 mm x 0.4 mm industry standard 4-pad ceramic package with a seamed, sealed metal lid. The metal lid is connected to pins 2 and 4, which are grounded to minimize EMI. The IQXC-26 has a frequency range of 12.0 MHz to 50 MHz.

Features
  • Initial frequency tolerance: ±10 ppm at +25°C
  • Frequency stabilities: ±15 ppm or ±20 ppm
  • Industrial operating temperature range: -40°C to +85°C
  • Capacitance loads: 8 pF or 10 pF
  • ESR between 100 Ω to 200 Ω, depending on frequency
  • Drive level: 100 µW
  • Available in cut tape and 3K reels
  • RoHS and REACH compliant
Applications
  • 2.4 GHz ISM Tx
  • Bluetooth®
  • DVDs
  • Ethernet
  • IoT
  • Microprocessors
  • M-PEG
  • USB
  • Wi-Fi

IQXC-26 Series Ultra-Miniature SMD Quartz Crystals

ImageManufacturer Part NumberDescriptionOperating TemperatureMounting TypeAvailable QuantityPriceView Details
CRYSTAL 32.0000MHZ 8PF SMDLFXTAL069526CRYSTAL 32.0000MHZ 8PF SMD-20°C ~ 70°CSurface Mount8499 - Immediate$1.53View Details
CRYSTAL 40.0000MHZ 8PF SMDLFXTAL069527CRYSTAL 40.0000MHZ 8PF SMD-20°C ~ 70°CSurface Mount12871 - Immediate$1.53View Details
CRYSTAL 48.0000MHZ 8PF SMDLFXTAL069528CRYSTAL 48.0000MHZ 8PF SMD-20°C ~ 70°CSurface Mount2185 - Immediate$1.53View Details
CRYSTAL 32.0000MHZ 8PF SMDLFXTAL081613CRYSTAL 32.0000MHZ 8PF SMD-40°C ~ 85°CSurface Mount0 - Immediate$1.59View Details
CRYSTAL 25.0000MHZ 8PF SMDLFXTAL081609CRYSTAL 25.0000MHZ 8PF SMD-40°C ~ 85°CSurface Mount11103 - Immediate$1.53View Details
Published: 2019-11-07