IQXO-623/-624/-618 LVPECL/LVDS Clock Oscillators
IQD Frequency Products' oscillators are ideal for applications including Gb Ethernet, 5G, optical networking, and SONET/SDH
IQD Frequency Product’s IQXO-623, IQXO-624, and IQXO-618 LVPECL/LVDS differential output clock oscillators are designed to meet the next-generation bandwidth requirements for networking, optical transceivers, high-speed communication, cloud computing, storage systems, and primarily in applications such as Gb Ethernet, 5G, optical networking, and SONET/SDH.
These IQXO-623/-624 LVPECL and IQXO-618 LVDS clock oscillators operate with a phase jitter of less than 300 fs RMS (over 12 kHz to 20 MHz) irrespective of which output is specified. Housed in a hermetically sealed 3.2 mm x 2.5 mm x 1.1 mm ceramic 6-pad package, the oscillators are available in a frequency range of 13.5 MHz to 156.25 MHz, with the standard frequencies including 100 MHz, 125 MHz, and 156.25 MHz.
- Package: 3.2 mm x 2.5 mm
- Frequency range: 13.5 MHz to 156.25 MHz
- Supply voltages: 2.5 V and 3.3 V
- LVDS and LVPECL output
- Frequency stability: ±50 ppm over the operating temperature range: -40°C to +105°C
- Low jitter: 300 fs (max.)
- 100 MHz: 137 fs RMS (typ.)
- 125 MHz: 118 fs RMS (typ.)
- 156.25 MHz: 83 fs RMS (typ.)
- RoHS and REACH-compliant
IQXO-623/-624/-618 LVPECL/LVDS Clock Oscillators
| Image | Manufacturer Part Number | Description | Frequency | Function | Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LFSPXO083346 | XTAL OSC 156.2500MHZ LVPECL SMD | 156.25 MHz | Enable/Disable | LVPECL | 2691 - Immediate | $11.24 | View Details |
![]() | ![]() | LFSPXO083323 | XTAL OSC 156.2500MHZ LVDS SMD 2. | 156.25 MHz | Standby (Power Down) | LVDS | 1605 - Immediate | $11.24 | View Details |
![]() | ![]() | LFSPXO083322 | XTAL OSC 100.0000MHZ LVDS SMD 2. | 100 MHz | Standby (Power Down) | LVDS | 2547 - Immediate | $11.24 | View Details |
![]() | ![]() | LFSPXO083319 | XTAL OSC 125.0000MHZ LVDS SMD 3. | 125 MHz | Standby (Power Down) | LVDS | 1363 - Immediate | $11.24 | View Details |
![]() | ![]() | LFSPXO075115 | XTAL OSC 125.0000MHZ LVDS SMD 2. | 125 MHz | Standby (Power Down) | LVDS | 2008 - Immediate | $11.24 | View Details |
![]() | ![]() | LFSPXO083317 | XTAL OSC 100.0000MHZ LVDS SMD 3. | 100 MHz | Standby (Power Down) | LVDS | 4654 - Immediate | $11.24 | View Details |
![]() | ![]() | LFSPXO083320 | XTAL OSC 156.2500MHZ LVDS SMD 3. | 156.25 MHz | Standby (Power Down) | LVDS | 0 - Immediate | $11.24 | View Details |
![]() | ![]() | LFSPXO083345 | XTAL OSC 125.0000MHZ LVPECL SMD | 125 MHz | Enable/Disable | LVPECL | 0 - Immediate | $11.24 | View Details |
![]() | ![]() | LFSPXO083327 | XTAL OSC 156.2500MHZ LVPECL SMD | 156.25 MHz | Enable/Disable | LVPECL | 0 - Immediate | $18.10 | View Details |
![]() | ![]() | LFSPXO083326 | XTAL OSC 125.0000MHZ LVPECL SMD | 125 MHz | Enable/Disable | LVPECL | 0 - Immediate | $17.14 | View Details |
![]() | ![]() | LFSPXO083325 | XTAL OSC 100.0000MHZ LVPECL SMD | 100 MHz | Enable/Disable | LVPECL | 0 - Immediate | $17.14 | View Details |
![]() | ![]() | LFSPXO083343 | XTAL OSC 100.0000MHZ LVPECL SMD | 100 MHz | Enable/Disable | LVPECL | 0 - Immediate | $11.24 | View Details |