IQXO-79x Series SMD Clock Oscillators
IQD’s IQXO-791 and IQXO-794 series are ideal for Ethernet, IoT, Wi-Fi, and applications where small size is critical
IQD’s IQXO-79x series of surface mount clock oscillators are available in a small (2.5 mm x 2.0 mm x 1.0 mm) industry-standard 4-pad ceramic package with a hermetically sealed metal lid. There is a choice of two voltages, 3.3 V (IQXO-791) and 1.8 V (IQXO-790). With high-density CMOS (HCMOS) output and 15 pF drive level, the IQXO-79x has a frequency range of 1.0 MHz to 66 MHz.
- Tight frequency stability: ±25 ppm
- Commercial operating temperature range of -20°C to +70°C
- Enable/disable function on pin 1
- Standby current of only 10 µA
- Period jitter (pk-pk) ±80 ps Typ
- Phase jitter (12 kHz to 20 MHz) 1 ps max
- Available in cut tape and on 3K reels
- RoHS and REACH Compliant
- 2.4 GHz ISM Tx
- 4G/LTE/5G
- Bluetooth®
- Digital audio
- DVDs
- Ethernet
- Gigabit Ethernet
- IoT
- Microprocessors
- MPEGs
- Wi-Fi
Surface Mount Clock Oscillators
| Image | Manufacturer Part Number | Description | Frequency | Function | Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LFSPXO056289 | XTAL OSC XO 12.0000MHZ HCMOS SMD | 12 MHz | Enable/Disable | HCMOS | 3950 - Immediate | $2.92 | View Details |
![]() | ![]() | LFSPXO056290 | XTAL OSC XO 13.0000MHZ HCMOS SMD | 13 MHz | Enable/Disable | HCMOS | 2586 - Immediate | $2.92 | View Details |
![]() | ![]() | LFSPXO056293 | XTAL OSC XO 20.0000MHZ HCMOS SMD | 20 MHz | Enable/Disable | HCMOS | 0 - Immediate | $2.92 | View Details |
![]() | ![]() | LFSPXO056294 | XTAL OSC XO 24.0000MHZ HCMOS SMD | 24 MHz | Enable/Disable | HCMOS | 946 - Immediate | $2.92 | View Details |
![]() | ![]() | LFSPXO056295 | XTAL OSC XO 24.5760MHZ HCMOS SMD | 24.576 MHz | Enable/Disable | HCMOS | 0 - Immediate | $2.70 | View Details |